DesignSpark Electrical Logolinkedin
Menu Search
Ask a Question

More colors despite a smaller footprint: Ultra-Compact Low Profile 2-Color Chip LEDs

Chip LEDs are being increasingly used for numerical displays in consumer devices and industrial equipment in recent years. While there is a growing need to change the color to make it easier to recognize abnormalities, conventional numerical displays just utilize a single color to indicate numbers. This typically entails utilizing two separate LEDs, which doubles the mounting area along with development costs, or opting for a standard 2-color LED that also increases board size.

ROHM has recently announced the availability of the industry’s smallest class (1608 size) of 2-color chip LEDs. In addition to the breakthrough size the SML-D22MUW feature a special design that improves reliability along with a backside electrode configuration that supports high-resolution displays.

Due to proprietary technologies and processes ROHM was able to integrate 2 chips in the same package size as conventional single-color LEDs, making it possible to emit multiple colors in a smaller footprint. Due to a reduction of board space is reduced by 35% over standard 1.5 x 1.3mm 2-color LEDs, contributing to thinner displays. And after taking into consideration usage conditions during reflow, countermeasures were adopted that prevents solder penetration within the resin package to ensure greater reliability.

ROHM Semiconductor is a global company of 352,010 million yen (3,23 billion US$) revenue per March 31th, 2017 with 21,308 employees. ROHM Semiconductor develops and manufactures a very large product range from the Ultra Low Power Microcontroller, Power Management, Standard ICs, SiC Diodes, MOSFETs and Modules, Power Transistors and Diodes, LEDs to passives components such as Resistors, Tantalum Capacitors and LED display units, thermal Printheads in state-of-the-art manufacturing plants in Japan, Korea, Malaysia, Thailand, the Philippines, China and Europe. LAPIS Semiconductor (former OKI Semiconductor), SiCrystal AG, Kionix are companies of ROHM Semiconductor Group. ROHM Semiconductor Europe has its head office near Dusseldorf serving the EMEA region (Europe, Middle East and Africa). For further information please contact www.rohm.com/eu

8 Sep 2017, 13:48