How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
Chip LEDs are being increasingly used for numerical displays in consumer devices and industrial equipment in recent years. While there is a growing need to change the color to make it easier to recognize abnormalities, conventional numerical displays just utilize a single color to indicate numbers. This typically entails utilizing two separate LEDs, which doubles the mounting area along with development costs, or opting for a standard 2-color LED that also increases board size.
ROHM has recently announced the availability of the industry’s smallest class (1608 size) of 2-color chip LEDs. In addition to the breakthrough size the SML-D22MUW feature a special design that improves reliability along with a backside electrode configuration that supports high-resolution displays.
Due to proprietary technologies and processes ROHM was able to integrate 2 chips in the same package size as conventional single-color LEDs, making it possible to emit multiple colors in a smaller footprint. Due to a reduction of board space is reduced by 35% over standard 1.5 x 1.3mm 2-color LEDs, contributing to thinner displays. And after taking into consideration usage conditions during reflow, countermeasures were adopted that prevents solder penetration within the resin package to ensure greater reliability.