Skip to main content

5 MBd Digital Optocouplers for Low-Power/Low-Supply Voltage Applications

title

The ACPL-x2xL digital optocouplers are newly designed optocouplers with CMOS outputs for low power consumptions. They are designed for various applications such as computer peripheral interfaces, microprocessors system interfaces, high-speed line receiver, power control system, etc. Device performance is guaranteed over a wide temperature range from –40 to 105°C, making them ideal for industrial applications.
The key features of ACPL-x2xL digital optocoupler family are as follows:

 • Low LED input current allows direct drive from CMOS outputs without the need for an external buffer
 • Low supply current and supply voltage for low power consumption 
 • 25 kV/µs static common mode rejection - no compromise immunity! 
 • Schmitt Trigger input for better noise immunity

Typical ACPL-x2xL Applications:
  1) Industrial and motor controllers
  2) Industrial power control systems
  3) Microprocessor controllers & computer interfaces
  4) Ground loop elimination
  5) Pulse transformer replacement
  6) High speed line receiver
  7) Isolation for high speed logic systems 

Click here to buy ACPL-021L-000E  8304969

Click here to buy ACPL-024L-000E  8304978

Click here to buy ACPL-M21L-000E  7693494

Click here to buy ACPL-W21L-000E  8188284

Click here to buy ACPL-K24L-000E   8188280

title

Andrew Hallworth has not written a bio yet…