Skip to main content

SML-D22MUW Compact 1608-Size Low-Profile 2-Colour Chip LED

ROHM chip LEDs have been extremely well-received in the market, including its line up of the PICOLED® series featuring the smallest, thinnest packages in the industry. This latest addition is the SML-D22MUW 1608-size compact dual-colour chip LED that integrates a red and green LED in a single package.


Click to purchase (143-8569) and (143-8885)
SML-D22_11_08235d02f542b1fb31f298ea7a9aa6df0ca5fcf1.jpg

Features

1. Thin, compact form factor
In addition to device miniaturization, taking advantage of element packaging and wire bonding technologies cultivated in the development the PICOLED® series allowed ROHM to mount a green and red LED in a compact 1608-size package featuring a thickness of just 0.5mm.

2. Countermeasures to prevent solder intrusion
Adopting a backside electrode configuration and inclusion of a resist eliminates solder intrusion into the resin, ensuring high reliability during solder reflow.
SML-D22-e_3_32cc9f97a704146b7653396ccc10acb7bfea1af3.jpg

Application Examples

1. LED Numeric Displays
Chip LEDs are increasingly being used in numeric displays for industrial equipment and consumer devices that demand smaller sizes, making the compact 1608-size SML-D22MUW the ideal solution.
SML-D22-e_4_ead3ff78c322ca68fc9fc313d38108dd5d573a84.jpg
2. LED Dot Matrix Displays
The backside electrode structure supports narrow pitch mounting, enabling configuration of High-definition displays. Additionally, a close configuration of the 2 LED chips improves colour mixing.
SML-D22-e_5_2244673bf7fd87f177054b44cbacf1421c95ce4f.jpg


ROHM will provide comprehensive support and make it easy for customers to purchase parts on the web through online distributor RS Components.

(About ROHM) "R" represents the first letter of our original main product, Resistors. This was put together with the unit for resistance "ohm". The "R" now also stands for "Reliability". "Quality First" is ROHM's corporate policy.