How do you feel about this article? Help us to provide better content for you.

Thank you! Your feedback has been received.

There was a problem submitting your feedback, please try again later.

What do you think of this article?
In traditional thermostats, the mechanical thermostat is being replaced by the segment-LCD screen, but the control keys are still essentially mechanical.
This thermostat design enables users to connect to the cloud and increase to a larger size colour screen for ease of use and a better Human Machine Interface (HMI). The Synergy S5D9 MCU supports cloud connectivity as well as LCD control. The RX231 MCU voice recognition reference design enables customers to quickly evaluate and implement voice control. The ISL32704E supports a fully isolated ESD RS-485 interface which adds robustness in the electronically noisy environment that exists in modern homes. The HS300x provides high accuracy and excellent stability for measuring humidity and temperature.
Key Features:
- Voice recognition reference design
- Easy cloud connection
- High performance Arm® Cortex® MCU S5D9 with built-in TFT-LCDC, capacitive touch with qualified SSP
- Fully-isolated robust RS-485 interface
Product type | Product | Description | Document | Design Asset | RS stock no |
MCU |
RX231 |
RXv2 core, FPU, DSP, 512K Flash suitable to voice recognize algorithm |
Datasheet | (192-8110) | |
MCU |
R7FS5D9 |
Arm® Cortex®-M4, FPU, Max to 120 MHz, 640K RAM, can support both TFT-LCD+MQTT+TLS on-chip, SSP support to quick development. Integrated cap touch. |
Datasheet | (192-8160) | |
Power |
ISL854102 |
1.2A/40V DC/DC, synchronous buck regulator, wide Vin 3-40V, Vout 0.6-34V |
Datasheet | (192-1525) | |
Power |
ISL80510 |
1A adjustable Vout 0.8-5.5V LDO |
Datasheet | (193-1523) | |
Analog |
ISL32704E |
Ultra-Low EMI, smallest package isolated RS-485 transceiver, +/-15KV ESD |
Datasheet | (134-9673) | |
Analog |
HS3001 |
A highly-accurate, fully-calibrated relative humidity and temperature sensor |
Datasheet |
Please note not all stock is currently available, more will be available in the coming days.
Comments
Add a comment