Skip to main content

Winning Combination - Smart Home: Colour Touchscreen Thermostat with Cloud Connectivity

In traditional thermostats, the mechanical thermostat is being replaced by the segment-LCD screen, but the control keys are still essentially mechanical.

This thermostat design enables users to connect to the cloud and increase to a larger size colour screen for ease of use and a better Human Machine Interface (HMI). The Synergy S5D9 MCU supports cloud connectivity as well as LCD control. The RX231 MCU voice recognition reference design enables customers to quickly evaluate and implement voice control. The ISL32704E supports a fully isolated ESD RS-485 interface which adds robustness in the electronically noisy environment that exists in modern homes. The HS300x provides high accuracy and excellent stability for measuring humidity and temperature.

Key Features:

  • Voice recognition reference design
  • Easy cloud connection
  • High performance Arm® Cortex® MCU S5D9 with built-in TFT-LCDC, capacitive touch with qualified SSP
  • Fully-isolated robust RS-485 interface

thermo_and_touch_screen_1e9409060211d3bdf395441875a3da969700e8b0.jpg

Product type Product Description Document Design Asset RS stock no

MCU

RX231

RXv2 core, FPU, DSP, 512K Flash suitable to voice recognize algorithm

Datasheet footprint_pcb_3D14_47c4b06d7e9c7fa90903025b939fa4589ab5465a.jpg (192-8110)

MCU

R7FS5D9

Arm® Cortex®-M4, FPU, Max to 120 MHz, 640K RAM, can support both TFT-LCD+MQTT+TLS on-chip, SSP support to quick development. Integrated cap touch.

Datasheet (192-8160)

Power

ISL854102

1.2A/40V DC/DC, synchronous buck regulator, wide Vin 3-40V, Vout 0.6-34V

Datasheet (192-1525)

Power

ISL80510

1A adjustable Vout 0.8-5.5V LDO

Datasheet (193-1523)

Analog

ISL32704E

Ultra-Low EMI, smallest package isolated RS-485 transceiver, +/-15KV ESD

Datasheet (134-9673)

Analog

HS3001

A highly-accurate, fully-calibrated relative humidity and temperature sensor

Datasheet  

 

Please note not all stock is currently available, more will be available in the coming days.

Following future technology developments, gadgets, music and Rugby.