Winning Combination - Remote Monitoring System
Follow articleRemote monitoring and control (M&C) systems are designed to control large or complex facilities such as factories, power plants, network operations centres, airports, and spacecraft, with some degree of automation. M&C systems may receive data from sensors, telemetry streams, user inputs, and pre-programmed procedures. It is often convenient to have remote monitoring stations to provide status and control to the various “nodes” on the system, typically through RS-232, RS-485 and RS-422. Using the Synergy S5D9 microcontroller (MCU), Renesas’ Remote Monitoring System solution can quickly support various connectivity standards and an LCD to form a monitoring station. The ISL32704E transceiver supports a fully-isolated and robust ESD RS-485 interface while the RV1S9160A photocoupler provides isolation for the other RS-232/485 transceivers.
The solution also supports voice recognition and capacitive touch control. The Wi-Fi can support WLAN connectivity to the cloud. And, the bigger colour TFT-LCD supports an improved HMI.
An optional cloud connection is supported by the peripheral module interface (PMOD) RF modules and the Synergy SSP.
Key Features
- Wide connectivity with multiple isolated RS-485, RS-232 and RS-422 buses
- High-performance Arm® Cortex® S5D9 MCU with built-in TFT-LCDC, capacitive touch with qualified SSP
- Large memory for supporting the high connectivity requirements
- Easy cloud connection
Product type | Product | Description | Document | Design Asset | RS stock no |
MCU |
S5D9 |
120MHz Arm® Cortex®-M4 core, high-performance, rich communication and HMI features |
Datasheet | ![]() |
|
MCU |
S7G2 |
240MHz Arm® Cortex®-M4 core, high-performance, rich communication and HMI features | Datasheet | ![]() |
(176-9690) |
Power |
ISL80510 |
1A adjustable Vout 0.8-5.5V LDO |
Datasheet | ![]() |
(193-1523) |
Analog |
ISL32704E |
Ultra-low EMI, smallest package isolated RS-485 transceiver with high drive capability, robust ESD |
Datasheet | ![]() |
(134-9673) |
Analog |
ISL41387 |
±15kV ESD Protected, 5V, dual protocol (RS-232/RS-485) transceiver with robust ESD |
Datasheet | ![]() |
|
Analog |
ISL4223E |
±15kV ESD Protected, +2.7V to +5.5V, 150nA, 250kbps, RS-232 transmitter/receiver |
Datasheet | ![]() |
(193-1516) |
Analog |
RV1S9160A |
3750Vrms isolation, 15 MBPS photocoupler |
Datasheet |
Please note not all stock is currently available, more will be available in the coming days.
Comments
Add a comment