Skip to main content

Winning Combination - Remote Monitoring System

Remote monitoring and control (M&C) systems are designed to control large or complex facilities such as factories, power plants, network operations centres, airports, and spacecraft, with some degree of automation. M&C systems may receive data from sensors, telemetry streams, user inputs, and pre-programmed procedures. It is often convenient to have remote monitoring stations to provide status and control to the various “nodes” on the system, typically through RS-232, RS-485 and RS-422. Using the Synergy S5D9 microcontroller (MCU), Renesas’ Remote Monitoring System solution can quickly support various connectivity standards and an LCD to form a monitoring station. The ISL32704E transceiver supports a fully-isolated and robust ESD RS-485 interface while the RV1S9160A photocoupler provides isolation for the other RS-232/485 transceivers.

The solution also supports voice recognition and capacitive touch control. The Wi-Fi can support WLAN connectivity to the cloud. And, the bigger colour TFT-LCD supports an improved HMI.

An optional cloud connection is supported by the peripheral module interface (PMOD) RF modules and the Synergy SSP.

Key Features

  • Wide connectivity with multiple isolated RS-485, RS-232 and RS-422 buses
  • High-performance Arm® Cortex® S5D9 MCU with built-in TFT-LCDC, capacitive touch with qualified SSP
  • Large memory for supporting the high connectivity requirements
  • Easy cloud connection

Remote_monitoring_d303f30cc31c7baffea8baef1bb2ab88bcfe26b9.jpg

Product type Product Description Document Design Asset RS stock no

MCU

S5D9

120MHz Arm® Cortex®-M4 core, high-performance, rich communication and HMI features

Datasheet footprint_pcb_3D10_47c4b06d7e9c7fa90903025b939fa4589ab5465a.jpg

 

(176-9675)

MCU

S7G2

240MHz Arm® Cortex®-M4 core, high-performance, rich communication and HMI features Datasheet (176-9690)

Power

ISL80510

1A adjustable Vout 0.8-5.5V LDO

Datasheet (193-1523)

Analog

ISL32704E

Ultra-low EMI, smallest package isolated RS-485 transceiver with high drive capability, robust ESD

Datasheet (134-9673)

Analog

ISL41387

±15kV ESD Protected, 5V, dual protocol (RS-232/RS-485) transceiver with robust ESD

Datasheet  

Analog

ISL4223E

±15kV ESD Protected, +2.7V to +5.5V, 150nA, 250kbps, RS-232 transmitter/receiver

Datasheet footprint_pcb_3D11_47c4b06d7e9c7fa90903025b939fa4589ab5465a.jpg (193-1516)

Analog

RV1S9160A

3750Vrms isolation, 15 MBPS photocoupler

Datasheet

footprint_pcb_3D12_47c4b06d7e9c7fa90903025b939fa4589ab5465a.jpg

(189-0997)

(189-1001)

(189-1004)

(189-0798)

(189-1014)

 

Please note not all stock is currently available, more will be available in the coming days.

Following future technology developments, gadgets, music and Rugby.