How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
MYMGK series MYSGK series MYLSM series
Murata introduces the world’s highest level of power density and smallest footprint.
Point-of-Load (POL) power supplies are generally located close to their source that requires powering. With high peak current demands and low noise requirements presented by the FPGA or ASIC the need to located an individual power supply close to their point of use becomes more important. It is increasingly more important as processors operate at lower voltages and higher clock frequencies that the POL’s must possess fast dynamic responses. The new Mono Block types working at 20A and 6A DC-DC converters (POL) that have the highest power density to date. Small size and high reliability are the key features and exactly what is required by communication base stations for small cells. Additionally, these products can be used in a great number of other applications such as optical transmission systems, network security devices, industrial and gaming equipment.
This will enable a quicker design to market due to the reduced board complexity.
A world highest level power density and small DC-DC converter(POL) for FPGA
Features MYMGK/MYLSM/MYSGK series
- Settable output voltage range (model dependent)
- Up to 20A of output current
- Quick response to load change
- High efficiency upto 95%
- Overcurrent protection
- On/off control (Positive logic)
- Power Good signal
- Operating Temperature range -40oC to +85oC
Benefits
- Reduced board complexity
- Quicker time-to-market
- Very small package
Applicatioons
- Powering FPGA's or CPU's
- Datacom/telecom systems
- Distributed bus artchitectures
- Programmable logic
- Mixed voltage system