How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
AMPHENOL, a global leader in interconnect solutions, is dedicated to innovation and excellence in its products, as well as to sustainable practices that benefit the environment and society. We understand the vital importance of balancing economic success with environmental impact. This is achieved through a multifaceted approach, including the implementation of energy-efficient technologies, waste reduction and comprehensive recycling programs. The company continually seeks ways to optimize its manufacturing process to lower resource consumption and emissions. AMPHENOL actively invests in renewable energy sources, striving to reduce its carbon footprint, by transitioning to cleaner energy alternatives, the company aim to contribute to the global effort to reduce climate change. Beyond its operations, AMPHENOL places a strong emphasis on the sustainability of its products. This includes designing for longevity, recyclability and using materials that have minimal environmental impact, by creating products with sustainability in mind; AMPHENOL aligns its offering with the principles of circular economy.
AMPHENOL have a dedicated portfolio for renewable energies:
Solar Panel & Wind Turbines
AMPHENOL manufacture a range of high-quality connectors, cables and components that play a crucial role in solar energy systems. These components help ensure reliable and efficient connection between solar panels, inverters and other critical components of solar installations. Amphenol's expertise in interconnection solutions contributes to the overall performance and reliability of solar energy systems, making us a trusted partner in the renewable energy industry. AMPHENOL is one-stop shop for the photovoltaic market, with a complete line of products to cover the entire PV system.
H4 PLUS
The H4 Plus (249-8919) are high-quality connectors widely used in renewable energy applications, especially in photovoltaic systems. Robust design, which ensures a secure and durable connection even in harsh environmental conditions. It's dual-certified to UL6703 and IEC62852 by UL and TUV, IP 68 rated when mated and available with both stamped and formed contacts and machined cold-formed. Operating in a range of temperatures of -40C up to 85C.
H4 Plus Connectors available from RS
RJ45
Widley used for Ethernet connections (798-0701) , ensures reliable data transmission making it a go-to choice for a range of applications from home networking to large-scale. Can be provided in both bayonet and screw-thread lock versions, shielded and unshielded versions. IP67/IP68 mated or unmated waterproof. We can provide panel mounts, moulded with cable and field installable solutions, UV resistant.
M8, M12 , 7/8'' (Mini) Type
Amphenol M12 connector (182-0102) plays a pivotal role in the renewable energy sector, particularly in applications like solar power generation. Its durability, compact, rugged and efficiency contribute significantly to the overall performance and longevity of these systems. Trusted choice for professionals in the renewable energies field. Can be provided in panel mount, moulded with cable and field installable solutions. Reliable also in high-vibration environments. Contacts stamped, screw-in, solder and PCB are available.
M8 & M12 (MINI) TYPE CONNECTORS
Smart Buildings
Smart buildings are revolutionising the way we interact with our environment. These technology-advanced structures incorporate integrated systems to optimize energy efficiency, security and occupant comfort. Sensors and automation technology work in harmony to monitor and adjust lighting, heating, ventilation and air conditioning based on real-time data with the ability to analyze and adapt to changing conditions, smart buildings represent a significant leap forward in sustainable, efficient and secure urban living.
Ecomate
The Ecomate connectors (540-1868) meet the high requirements for applications in industrial technology. Easy operation, reduced dimensions and more robust design are only a few of the features of the series. The connector's main area of application is the fields of plant construction and machine building. The connector is used for measuring and controlling applications as well as for power supply technology. The series is comprised of a large selection of housings and shapes and offers a model with screw, solder and crimp termination. Pre-loaded ground contact, strain relief and gasket all in one.
X-LOK
X-LOK series connectors (174-9488) are presented in various sizes and power, signal and hybrid applications for fast, simple and reliable connections. Featuring a push lock mechanism for blind mating with audible and tactile feedback. X-LOK series provides less mating failure and quicker mating than traditional threaded solutions. Is equipped with a push-lock mechanism, protection to IP68, receptacle, overmolded and field installable in solder, crimp or screw termination. Power, signal application up to 20A. It is available in mini, middle and large sizes. Can be customized in colours, length, termination, etc.
Vent
Amphenol VENT (174-9249) is a crucial component in the renewable energy sector, specifically designed to address the challenges of condensation and pressure differentials within electrical enclosures. Providing venting solutions, it helps prevent damage and ensure optimal performance of sensitive electronic equipment in renewable energy installations. Amphenol's VENT specialized technology safeguards against moisture build-up and maintains a balanced environment, thereby extending the lifespan and reliability of equipment in solar, wind and other green applications. Ingress protection IP68 (2m/1hrs), IP69K, high rating for air permeability 550-3000 ml/min, water and oil entrance resistant. Can be provided in plastic, metal and stainless steel, crew thread or snap-in options.