Winning Combination - 48V Position Control Solution
Follow articleThe demand for smaller size and higher efficiency has seen increased use for BLDC motor applications. Key building blocks for motor control circuits include MOSFET driver, voltage regulators, versatile MCUs for control algorithms. This winning combination from Renesas covers a typical 48V precision control application.
Key Features:
- Ultra-low power MCU
- High speed wake up time 4µs
- Integrated 12-bit ADC with op-amp and comparator
- High accuracy cell balancer and monitor with customer programmable EEPROM
Applications:
- Factory automation
- Robotics
Product type | Product | Description | Document | Design Asset | RS stock no |
MCU | RX24T | 32-bit MCU 80MHz, 2.7 to 5.5v, built-in FPU | Datasheet | ![]() |
(188-4276) |
RS-485 Transceiver | ISL3156E | High VOD: 3.1v into RD = 54Ω, up to 512 transceivers on the bus | Datasheet | ![]() |
(193-1512) |
Voltage Supervisor | ISL88011 |
Dual voltage supervisor with monitoring or watchdog timer Capability |
Datasheet | ![]() |
|
Gate Driver | HIP4086 | 80V, 500mA, 3-Phase Motor driver | Datasheet | ![]() |
(921-5775) |
Level Shifter | ISL33002 |
I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability |
Datasheet | ![]() |
|
LDO | ISL80505 |
High accuracy 5V/500mA LDO |
Datasheet | ![]() |
(121-7270) |
Switching Regulator | ISL8117 |
60V Synchronous Step-Down PWM Controller with wide Vin –Vout range |
Datasheet | ![]() |
(121-7272) |
Switching Regulator | ISL85415 |
Wide VIN 500mA Synchronous Buck Regulator |
Datasheet | ![]() |
(121-7279) |
Op Amp | ISL28148 |
Single and Dual Precision Rail-to-Rail Input-Output Op Amps with Very Low Input Bias Current |
Datasheet | ![]() |
(193-1510) |
Digital Power Monitor | ISL28023 | High voltage Digital power monitor with very small gain error | Datasheet | ![]() |
(121-7249) |
Please note not all stock is currently available, more will be available in the coming days.
Comments
Add a comment