DesignSpark Electrical Logolinkedin
Menu Search
Ask a Question

Hints and Tips - Thermocouple Signal Transmission

Thermocouple Signal Transmission

Just a few application notes I have found to be useful with regard to the usage of thermocouples and PT100’s. These may be common knowledge for regular users but may be useful for Engineers who have not previously been involved with these useful temperature monitoring devices.
1.   Always use the correct type thermocouple wire and connectors if you are extending the wire from the Thermocouple. Using copper or other conductors will form another thermocouple junction and give wrong readings. (PT100’s are resistive – so copper wire can be used).
2. If the signal needs to be sent over a distance, say over 5 Meters (as a rule of thumb) – it’s best to use a converter to convert the signal to a more robust type. 4-20 mA is commonly used and there are ‘In head’ and Din Rail Mounted Signal Converters readily available.
3. Another factor with regard to the choice of Thermocouple Wire is that of screening. The Thermocouple signal is only a few milliVolts and can easily be distorted by electromagnetic noise. If motors or other ‘noisy’ equipment is in the vicinity it is best using a screened wire.
4. Finally, there are special thermocouple connectors available and these can be used to make ‘quick connect’ usage easy.

Tony1765 has not written a bio yet…

4 Oct 2017, 9:25

Comments

October 12, 2017 08:08

Nice summary.
But a word of caution.
I always used 4 to 20mA for long distance measurements particularly for noise immunity. But take care with the interfacing requirements, some 4 to 20mA drivers are high side driven and require a floating/differential current measurement circuit.

0 Votes