Skip to main content

Brady’s BMP™71 Portable Label Printer

The BMP™71 (705-5997) is the ideal print solution for cable and wiring labels in the telecom/datacom and electricity industry, also capable of printing safety labels and pictograms ideal for the process industry.

Brady_BMP71_8a0805a071282fad775d1041e8d8cc9fc87e7b70.jpg

 

 

 

 

 

 

 

 

 

 

 

Its robust design and industrial strength are perfectly suited for use in any harsh environment. The printer’s intuitive user-friendly style is supported by a large, full-colour graphic LCD display, a menu-driven user interface and a complete QWERTY keyboard which allows labels with text combinations, symbols (over 500) and codes to be created quickly. 

The BMP™71 is a thermal transfer printer which creates labels with a resolution of 300 dpi, a print speed of 38 mm/sec making it the fastest and most accurate portable printer on the market. Print on over 30 different types of label material on a choice of label formats, including heat-shrink, self-adhesive, vinyl for indoors and outdoors and die-cut.

Other intelligent features:

  • Integrated features for Telecom/Datacom features applications and safety labels
  • WYSIWYG user interface means print preview is no longer required
  • Available with Qwerty, Azerty, Qwertz and Cyrillic keyboard
  • Numerous language and character sets for use in specific environments
  • Fast & easy installation of labels and printer ribbons
  • Smart Cell technology for trouble-free usage
  • Rechargeable long-life battery
  • On-screen indicators display label size, battery status, labels remaining on roll, etc
  • Automatic font sizing
  • 200 MB memory, capable of storing up to 100,000 labels
BradyMarketing has not written a bio yet…