Skip to main content

3 ways a Fluke Two-Pole Voltage and Continuity Tester keeps you safe

by DebbieMolina

Working on electrically powered assets without ensuring they are properly powered down it’s dangerous and could lead to injury or death. Whether you’re testing on two-pole or single pole breakers or other electrical circuit, you always want to test for absence of voltage before beginning any work. These are 3 ways a Fluke Two-pole Voltage and Continuity Tester keeps you safe:

Fluke T150 tester

1. Voltage indication four ways

No matter what kind of jobsite you are working on, whether it’s loud or quiet, dark or light, or anything in between, one of the four indication methods of the Fluke T150 (750-8444) will ensure accurate absence of operating voltage testing.

These are the four indication methods:

1) Audible signal when detecting voltage or continuity,

2) LED lights that show the voltage level,

3) Digital display and 

4) Vibrate mode.

Fluke T150 display

2. Adaptable probe tips

Your chance of accidentally touching the wrong conductor when working in tight spaces gets limited by the push-on tips that can reduce the metal exposed from 19 mm to 4 mm. Those push-on caps can be easy to lose; however, the Fluke’s tester has a protector and storage accessory to hold the caps and 4 mm diameter tips. As a bonus, the tool’s tip holder serves as an extra hand when opening electrical safety outlets. The probe tips are also threaded, so you can use screw-on 4 mm diameter tips for situations where you need studier tips.

adaptable probe tips

3. Tested beyond safety standards

On any two-pole voltage and continuity tester, the weakest point is the cable, as it is repeatedly bent, twisted, wrapped and put under constant strain. Fluke puts its testers through three times what the EN 61243-3 standard demands. Designed according to IEC EN 61243-3:2014 regulations and HSE GS 38 for the tip caps. You can still verify the absence of voltage, even with discharged batteries. WearGuard™ insulation is also included to keep you safe by making it easier to see damage to test leads.

T150 in clamp

Fluke Two-Pole voltage and continuity testers range consist of:

  • Fluke T150 Voltage and Continuity Tester with LCD readout and additional resistance measurement (750-8444)
  • Fluke T130 Voltage and Continuity Tester with backlit LCD readout (750-8435)
  • Fluke T110 Voltage, Continuity Tester with switchable load (750-8431)
  • Fluke T90 Basic Voltage and Continuity Tester (750-8438)
DebbieMolina has not written a bio yet…
DesignSpark Logo

Enjoying DesignSpark?

Create an account to unlock powerful PCB and 3D Mechanical design software, collaborate in our forums, and download over a million free 3D models, schematics, and footprints.
Create an account

Already a DesignSpark member? Log In

Comments