こちらの記事について、内容・翻訳・視点・長さなど、皆様のご意見をお送りください。今後の記事製作の参考にしたいと思います。
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
こちらの記事の感想をお聞かせください。
Welcome to the TekTips series brought to you by DesignSpark and Tektronix.
Today we're taking a closer look at one of the cool optional extras on the Tektronix 4 Series Mixed Signal Oscilloscope, The Arbitrary Function Generator (AFG).
Interested in more TekTips on the 4 Series Mixed Signal Oscilloscope? Click Here
Never let a lack of channels slow down your verification and debug process again!
The 4 Series MSO offers better visibility into complex systems by offering four and six-channel models with a 13.3-inch high-definition (1,920 x 1,080) display. Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues.
Most engineers can recall situations in which they were debugging a particularly difficult problem and wanted greater system visibility and context, but the scope they were using was limited to two or four analog channels. Using a second scope involves significant effort to align trigger points, difficulty in determining timing relationships across the two displays, and documentation challenges.
And while you might assume that a six-channel scope would cost 50% more than a four-channel scope, you'll be pleasantly surprised to find that six-channel models are only ~20% more than four-channel models. The additional analog channels can pay for themselves quickly by enabling you to keep current and future projects on schedule.
Available Now from RS Components:
RS Number |
Global Description |
Mfr Part Number |
4 Series Mixed Signal Oscilloscope; 200M |
MSO46 4-BW-200 |
|
4 Series Mixed Signal Oscilloscope; 350M |
MSO46 4-BW-350 |
|
4 Series Mixed Signal Oscilloscope; 500M |
MSO46 4-BW-500 |
|
4 Series Mixed Signal Oscilloscope; 1GHZ |
MSO46 4-BW-1000 |
|
4 Series Mixed Signal Oscilloscope; 1.5G |
MSO46 4-BW-1500 |
|
4 Series Mixed Signal Oscilloscope; 200M |
MSO44 4-BW-200 |
|
4 Series Mixed Signal Oscilloscope; 350M |
MSO44 4-BW-350 |
|
4 Series Mixed Signal Oscilloscope; 500M |
MSO44 4-BW-500 |
|
4 Series Mixed Signal Oscilloscope; 1GHZ |
MSO44 4-BW-1000 |
|
4 Series Mixed Signal Oscilloscope; 1.5G |
MSO44 4-BW-1500 |
Strength in numbers
Input channels
-
4 or 6 FlexChannel® inputs
-
Each FlexChannel provides:
-
One analog signal that can be displayed as a waveform view, a spectrum view1, or both simultaneously
-
Eight digital logic inputs with TLP058 logic probe
-
Bandwidth (all analog channels)
-
200 MHz, 350 MHz, 500 MHz, 1 GHz, 1.5 GHz (upgradable)
Sample rate (all analog / digital channels)
-
Real-time: 6.25 GS/s
Record length (all analog / digital channels)
-
31.25 Mpoints standard (62.5 Mpoints optional upgrade)
Waveform capture rate
-
>500,000 waveforms/s
Vertical resolution
-
12-bit ADC
-
Up to 16-bits in High Res mode
Standard trigger types
-
Edge, Pulse Width, Runt, Timeout, Window, Logic, Setup & Hold, Rise/Fall Time, Parallel Bus, Sequence, Visual Trigger
-
Auxiliary Trigger ≤300 VRMS (Edge Trigger only)
Standard analysis
-
Cursors: Waveform, V Bars, H Bars, V&H Bars
-
Measurements: 36
-
FastFrameTM: Segmented memory acquisition mode with maximum trigger rate >5,000,000 waveforms per second
-
Plots: Time Trend, Histogram and Spectrum
-
Math: Basic waveform arithmetic, FFT, and advanced equation editor
-
Search: Search on any trigger criteria
Optional analysis
-
Spectrum View
-
Mask Testing
-
Power Measurements and Analysis
Optional serial bus trigger, decode and analysis
-
I2C, SPI, I3C, RS-232/422/485/UART, SPMI, CAN, CAN FD, LIN, FlexRay, SENT, USB 2.0, Ethernet, I2S, LJ, RJ, TDM, MIL-STD-1553, ARINC 429, Spacewire, 8B/10B, NRZ
Arbitrary/Function Generator1
-
50 MHz waveform generation
-
Waveform Types: Arbitrary, Sine, Square, Pulse, Ramp, Triangle, DC Level, Gaussian, Lorentz, Exponential Rise/Fall, Sin(x)/x, Random Noise, Haversine, Cardiac
Digital voltmeter2
-
4-digit AC RMS, DC, and DC+AC RMS voltage measurements
Trigger frequency counter2
-
8-digit
Display
-
13.3-inch (338 mm) TFT color
-
High Definition (1,920 x 1,080) resolution
-
Capacitive (multi-touch) touchscreen
Connectivity
-
USB 2.0 Host, USB 2.0 Device (5 ports); LAN (10/100/1000 Base-T Ethernet); HDMI 3
e*Scope®
-
Remotely view and control the oscilloscope over a network connection through a standard web browser
Warranty
-
3 years standard
Dimensions
-
9.8 in (249 mm) H x 17.7 in (450 mm) W x 6.1 in (155 mm) D
-
Weight: <16.8 lbs. (7.6 kg)
1Optional and upgradable.
2Free with product registration.
3Requires connection to high definition display (1,920 x 1,080 resolution).