Hey! Sie scheinen aus United States zu kommen, möchten Sie auf die Englisch Webseite wechseln?
Switch to Englisch site
Skip to main content

New ultra-wide bandwidth vibrometer for condition monitoring

The STMicroelectronics' IIS3DWB (201-0404) system-in-package (SiP) features a 3-axis digital vibration sensor with an ultra-wide and flat frequency range of up to 6kHz. The device is well suited for vibration monitoring and predictive maintenance applications within the industrial environments due to wide bandwidth, low noise, very stable and repeatable sensitivity as well as the capability of operating over an extended temperature range (up to +105 °C).

Key features

  • 3-axis vibration sensor with digital output
  • User-selectable full-scale: ±2/±4/±8/±16 g
  • Ultra-wide and flat frequency response range: from dc to 6 kHz (±3 dB point)
  • Ultra-low noise density: down to 75 µg/√Hz in 3-axis mode / 60 µg/√Hz in single-axis mode
  • High stability of the sensitivity over temperature and against mechanical shocks
  • Extended temperature range from -40 to +105 °C
  • Low power: 1.1 mA with all 3 axes delivering full performance
  • SPI serial interface
  • A low-pass or high-pass filter with a selectable cut-off frequency
  • Interrupts for wake-up / activity - inactivity / FIFO thresholds
  • Embedded FIFO: 3 kB
  • Embedded temperature sensor
  • Embedded self-test
  • Supply voltage: 2.1 V to 3.6 V
  • Compact package: LGA 2.5 x 3 x 0.83 mm 14-lead
  • ECOPACK, RoHS and “Green” compliant

The IIS3DWB vibration sensor is featured on the STWIN SensorTile wireless industrial node (STEVAL-STWINKT1B) (210-2301) development kit, making it even easier to develop your predictive maintenance and condition monitoring applications.

Block_diagram_8080cc36611e756a36522615c6e9a42180fd31c2.png

Other Sensors for Predictive Maintenance & Condition Monitoring from STMicroelectronics

Part Numbers Key Features

IMP23ABSU

(208-5071)


High-performance MEMS microphone with an extended frequency response of up to 80 kHz

  • Single supply voltage operation 1.52 V - 3.6 V
  • Omnidirectional sensitivity: -38 dBV ±1 dB @ 94 dBSPL, 1 kHz
  • High signal-to-noise ratio:  64 dB
  • High acoustic overload point: 130 dBSPL typ.
  • Ultra-flat frequency response
  • Ultrasound bandwidth (up to 80 kHz)
  • Low latency
  • Ultra-low-power: 150 µA max

 

ISM330DHCX (193-5451)


iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope with digital output

  • 3D accelerometer with selectable full scale: ±2/±4/±8/±16 g
  • 3D gyroscope with extended selectable full
    scale: ±125/±250/±500/±1000/±2000/±4000 dps
  • Extended temperature range from -40 to +105 °C
  • Embedded compensation for high stability over
    temperature
  • SPI/I²C serial interface

 

I am an electronics engineer turned data engineer who likes creating content around IoT, machine learning, computer vision and everything in between.