你觉得这篇文章怎么样? 帮助我们为您提供更好的内容。
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
你觉得这篇文章怎么样?
The next level of automation has begun.
With the new “Integrated Industry” (Industry 4.0), the next level of automation has already begun. The goal is to integrate all aspects of the industrial process like machinery, products, tools, trains or vehicles available into the IT infrastructureIT systems. Typical applications are production, asset tracking, or maintenance.
There are different AutoID technologies like barcode, image recognition (OCR) or RFID. RFID is the only technique that allows to change information on object level. Different RFID technologies are available with different frequencies: LF (125 kHz), HF (13.56 MHz), NFC (in smart phones) and UHF. The most flexible technique concerning read ranges, high speed reading, and costs of transponder is UHF at a frequency of 865 -928 MHz.
Through major advanced in technology, UHF RFID transponders (also called tags or chips) can be operated completely passive (without a battery) and are maintenance free with read ranges from 1 cm to over 15 m.
HARTING drives those developments on all levels: from technology, packaging, up to bridging the gap between physical world and IT data.
HARTING offers RFID solutions for your applications:
In the production and manufacturing of plastic or zinc metal diecasting with the HARTING eKanban solution
In applications with high temperatures up to 210°C, for example paintshops or autoclaving processes
Asset tracking of stamping or bending tools and tracing master tools
In the production and tracing of ready-to-use concrete parts for example for bridges, tunnels or modern industry buildings
For positioning of trains and trams at the platform or for signaling purposes
Identifying trains or locomotives at control points
For optimising maintenance, repair and overhaul (MRO) for machines, locomotives and railway cars
For Configuration Management in complexe machines and locomotives
The customer benefits using HARTING RFID solutions:
All RFID components for industrial RFID solutions from one supplier (transponder, antenna, reader, PLC function blocks, middleware)
Extremely robust and ruggedized RFID tags for special applications like autoclaving, on metal or in concrete (cement) with protection rating IP69K and high temperatures up to 210°C
Software for end customers and system integrators, from PLC function blocks up to the powerful Ha-VIS Middleware