DesignSpark Electrical Logolinkedin
菜单 搜寻
提问问题

[ 3D繪圖101 ] 聖誕禮物準備好了嗎?動手做個實用的USB與SD卡放置架,送給親朋好友吧!!

撰寫/攝影:邱柏憲 (主題圖片來源:Designed by Freepik

讀者們是否有利用完USB和SD卡儲存資料後,卻不知該如何整理它們,導致以後要用時又找不到的經驗呢?這一篇文章就是要教各位,如何繪製一個USB和SD卡的放置架,下次就不怕找不到了。

Step1:首先由底座畫起。預計正中間的部分放USB,兩旁放SD卡,規格如下圖。接下來,筆者將跟讀者們講解,這些規格如何產生。

Step2:由於擔心3D列印的列印範圍太小,所以先將底座延長80mm。如果要列印的3D印表機較大,也可以一次印長一點。

Step3:接著先繪製SD卡模型。透過網路查詢,SD卡一般大小為「32mm*24mm*2.1mm」。

Step4:將SD卡順時針轉動40度,即可與底座的側面平行。再將SD擺放至合適位置,記得,要跟上下保持一段距離,否則列印時容易斷裂。

 

Step5:接著繪製USB尺寸。除了USB接口部分,其它可按照手邊的USB量測後繪製。

 

Step6:將兩者擺放於底座上的位置,並確認兩者不會觸碰在一起。

 

Step7:使用「移動->建立陣列」,然後拉動SD卡,複製所要的側邊SD卡數量。請務必注意,間距別太小。

 

Step8:接著選「結合->選取目標(底座)->選取刀具(陣列)->選取移除的部分(凹槽,需要一個個點取)」。

Step9:完成一邊了

Step10:按照上面步驟,將其它凹槽繪製出來,我們的放置架就完成了。

 

如果要做延伸版,可以在做兩個放置架,一面挖凹槽,一面有凸面。這樣印出來後,就能組裝在一起了。

上圖的每個尺寸,除凹槽外皆不是固定規格,因此,讀者們繪製時,都可依據自己的狀況調整。祝福每一位都可以做出屬於自己的USB與SD卡放置架!

CAVEDU Education is devoted into robotics education and maker movement since 2008, and is intensively active in teaching fundamental knowledge and skills. We had published many books for readers in all ages, topics including App Inventor, Lego robot and IoT (Arduino / Raspberry Pi). Please check CAVEDU's website for more information: http://www.cavedu.com, http://www.appinventor.tw

19 Dec 2018, 5:30