Hé! Vous semblez être en United States, souhaitez-vous utiliser notre site English ?
Switch to English site
Skip to main content

Variable blend ( R5~R15) between complex irregular spline surfaces - sample


TAH1712

This is just an example of using blend to make a varying blend ( R5 ~ R15 ) between two complex spline irregular surfaces.

First make an intersection curve between the faces. At each end of the spline curve, sketch either the small or large circle. Blend between each circle using the intersection curve as the center line path making a wavey varying diameter cone along the final edge. Cut each surface using the same solid edge cone. Finally, blend between the surface edges with tangency.

mceclip0_2e93c7ba5fc24c43add23f5e23e045e820f4bb49.png

 

mceclip0_d746d7a60d35165a5066195343d6bde5261213ec.png

Tangency angles are good at approx 0.02 degrees

 

mceclip1_b624498e4da621569be7609421dbc1d1bafcecaf.gif

Of course it's not automatically made, but the end result is visually beautiful and accurate.