How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
Whether working in the factory or the field, RF electronic design engineers can now get hold of the latest Tektronix’s USB-connected, real-time spectrum analyser with upgraded functionality.
Superseding Tektronix’s previous model – the RSA306 – the brand-new, improved RSA306B is the newest RF signal spectrum analysis tool with additional functionality and added benefits over the previous version.
Key features of the new spectrum analyser include:
- Wide frequency range from 9kHz to 6.2 GHz
- Real-time spectrogram display over 40MHz bandwidth
- Measurement range of +20 to -160dBm
- Minimum signal event duration of 100μs for 100% probability of intercept
- Enhanced measurement options, including mapping and modulation analysis, standards support and pulse measurements
- 60dBc (typical) spurious-free dynamic range (SFDM)
The signal analyser connects to a PC directly using the USB 3.0 interface and operates with the built-in SignalVu-PC software, which offers 17 standard signal and spectrum analysis measurements. It uses the same analysis software as Tektronix’s high-performance signal analysers and oscilloscopes for improved flexibility and total confidence.
Data can be transferred to other programs for further analysis and can be streamed to disk to record events of longer duration to aid in trouble-shooting and track down interference.
Powerful debugging tools can be used for trouble-shooting issues, such as Domain correlation and DPX; plus Bluetooth and WLAN troubleshooting and testing modules are included that speed up testing for popular IoT wireless standards.
At only 560g, this portable, compact device is compliant with Mil-STD-28800 Class 2 environmental, vibration and shock specifications, so it can be used in harsh environments, both indoor or outside.