How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
为了满足用户更快的数据传输需求,兼容的数据传输接口,Microchip公司推出了 EVK-UTC2000 C型USB控制器开发套件。
图1 USB Type-C型控制器评估套件
如图1所示,该评估套件包括一个上行端口板(主机模式)和一个下行端口板(设备模式),和一个USB的C型线。该套件的USB连接可以使用标准的USB 2.0或者USB3.1主机端口和任何USB2.0或USB3.1设备。图2、图3分别展示了上行端口板和下行端口板的外观图。
图2 评估板UTC2000下行端口板(上面)
图3 评估板UTC2000上行端口板(上面)
结构特点:
1、评估板的下行端口将所有USB Type-A端口转换为 USB Type-C端口。
2、评估板的上行端口将所有USB器件转换为 USB Type-C器件。
3、与USB 2.0和USB3.1主机端口和设备的兼容性
4、支持传统的USB Type-C的5V充电,充电电流支持1.5A、3A和传统500毫安(USB 2.0)、900毫安(USB3.1)。其中,控制器支持 USB 3.1 规格 SuperSpeed+ (10 Gbit/s) 数据信号率和 USB 2.0 高速 (480 Mbps) 及 USB 3.0 超高速 (5 Gbit/s) 规格
5、在下行端口(DFP)板上的LED状态指示灯如图2所示包括:
- 5V电压供电指示灯
- 过电流和故障指示灯
- 插头方向
6、在上行端口(DFP)板上的LED状态指示灯如图3所示包括:
- 5V电压供电指示灯
- 传统1.5A、3A充电流检测指示灯
- USB 2.0(500mA)、USB3.1(900毫安)连接指示灯
7、UTC2000 检测电缆插入和移除,同时管理电缆插入方向。
8、通过控制器提供端口功率控制,从而根据需要管理电源或功耗。
供电方式:
该开发套件的上行端口板和下行端口板有着独特的供电方式,下行端口板有两种供电方式:主机/集线器端口VBUS供电和外部5V供电,外部供电方式如图4所示。上行端口板可以通过它连接的下行端口通过VBUS供电。
图4 EVB-UTC2000-DFP外部供电连接方式