ILS-XR05-S385-0058-SC211-W2. Intelligent LED Solutions, N5050 UV PowerLinear Series 5 UV LED Array, 5000mW 66 °
Technical Document
Specifications
Number of LEDs
5
Radiant Flux
5000mW
Viewing Angle
66 °
Lens Shape
Dome
Height
5.13mm
Length
58mm
Width
20mm
Series
N5050 UV PowerLinear
Dimensions
58 x 20 x 5.13mm
Country of Origin
United Kingdom
Product details
Intelligent LED Solutions N5050 PowerLinear UV LED Strips
This family of UV PowerLinear strips from Intelligent LED Solutions (ILS), house five N5050 UV LEDs from TSLC. These 4-chip UV LEDs offer a high quality light output and are very reliable. N5050 UV LEDs are compact with a 65° or 135° lens.
PowerLinear series LED arrays consist of a vertical chip structure on an aluminium substrate. They offer high thermal conductivity from a compact and powerful light source.
Suitable applications for the N3535 PowerLinear strips include; polymer curing, ink curing, counterfeit detection, aquarium lighting, medical/DNA sequencing and inspection equipment.
Features of the N5050 PowerLinear UV strips:
5 x N5050 UV LEDs
4-chip UV LEDs
Dimensions (XQ05): 58 x 20 x 2 mm
Dimensions (XR05): 58 x 20 x 5.13 mm
Comes with 200 mm connecting wires
Can be linked together for longer chains
Current: up to 1000 mA
TSLC UV LED Arrays
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Number of LEDs
5
Radiant Flux
5000mW
Viewing Angle
66 °
Lens Shape
Dome
Height
5.13mm
Length
58mm
Width
20mm
Series
N5050 UV PowerLinear
Dimensions
58 x 20 x 5.13mm
Country of Origin
United Kingdom
Product details
Intelligent LED Solutions N5050 PowerLinear UV LED Strips
This family of UV PowerLinear strips from Intelligent LED Solutions (ILS), house five N5050 UV LEDs from TSLC. These 4-chip UV LEDs offer a high quality light output and are very reliable. N5050 UV LEDs are compact with a 65° or 135° lens.
PowerLinear series LED arrays consist of a vertical chip structure on an aluminium substrate. They offer high thermal conductivity from a compact and powerful light source.
Suitable applications for the N3535 PowerLinear strips include; polymer curing, ink curing, counterfeit detection, aquarium lighting, medical/DNA sequencing and inspection equipment.
Features of the N5050 PowerLinear UV strips:
5 x N5050 UV LEDs
4-chip UV LEDs
Dimensions (XQ05): 58 x 20 x 2 mm
Dimensions (XR05): 58 x 20 x 5.13 mm
Comes with 200 mm connecting wires
Can be linked together for longer chains
Current: up to 1000 mA