Technical Document
Specifications
Brand
CAMDENBOSSBody Material
Die Cast Aluminium
External Length
50 mm
External Height
31 mm
External Width
50 mm
External Dimensions
50 x 50 x 31mm
IP Rating
IP54
Colour
Red
Lid Colour
Red
Shielded
Yes
Series
5000
Country of Origin
United Kingdom
Product details
CAMDENBOSS High Temperature Painted Boxes - 5000 Series
The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.
Features and Benefits
Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
Temperature resistant up to 260° C (without gasket)
Highly durable and shock resistant
Internal slots for mounting PCBs
Tri-mite paint finish
Easily drilled and machined
Wall thickness 1.8 mm
External Height includes lid thickness of 4mm
Optional gaskets:
RTM5002/12 226-4155
RTM5003/13 226-4199
RTM5004/14 226-4183
RTM5005/15 226-4177
RTM5006/16 226-4161
The following stock numbers do not have an optional gasket and are therefore only IP54 rated:
RTM5001/11: 244-8583, 508-7311, 508-7399, 797-0870, 797-0874, 797-0877.
RTM5007/17: 244-8656, 508-7383, 508-7462, 797-0931, 797-0934, 797-0937.
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
Base & lid
14 zinc plated M3 screw
Optional accessories are:
Wall mounting kit
IP65 gasket
Stock information temporarily unavailable.
Please check again later.
€ 25.54
Each (Exc. Vat)
1
€ 25.54
Each (Exc. Vat)
1
Buy in bulk
Quantity | Unit price |
---|---|
1 - 9 | € 25.54 |
10 - 14 | € 24.14 |
15+ | € 23.41 |
Technical Document
Specifications
Brand
CAMDENBOSSBody Material
Die Cast Aluminium
External Length
50 mm
External Height
31 mm
External Width
50 mm
External Dimensions
50 x 50 x 31mm
IP Rating
IP54
Colour
Red
Lid Colour
Red
Shielded
Yes
Series
5000
Country of Origin
United Kingdom
Product details
CAMDENBOSS High Temperature Painted Boxes - 5000 Series
The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.
Features and Benefits
Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
Temperature resistant up to 260° C (without gasket)
Highly durable and shock resistant
Internal slots for mounting PCBs
Tri-mite paint finish
Easily drilled and machined
Wall thickness 1.8 mm
External Height includes lid thickness of 4mm
Optional gaskets:
RTM5002/12 226-4155
RTM5003/13 226-4199
RTM5004/14 226-4183
RTM5005/15 226-4177
RTM5006/16 226-4161
The following stock numbers do not have an optional gasket and are therefore only IP54 rated:
RTM5001/11: 244-8583, 508-7311, 508-7399, 797-0870, 797-0874, 797-0877.
RTM5007/17: 244-8656, 508-7383, 508-7462, 797-0931, 797-0934, 797-0937.
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
Base & lid
14 zinc plated M3 screw
Optional accessories are:
Wall mounting kit
IP65 gasket