Technical Document
Specifications
Brand
LappThread Size
M20
Maximum Cable Diameter
13mm
Minimum Cable Diameter
7mm
Material
Stainless Steel
Colour
Metallic
Series
Skintop�
IP Rating
IP69K
Locknut Included
No
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +100 °C
Reference
SKINTOP INOX
Country of Origin
Germany
Product details
Lapp Skintop INOX, INOX-R Cable Glands
From Lapp, the Skintop INOX cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.
The easy to install INOX gland has a smooth and compact design, which accommodates a wide clamping range.
Features and Benefits
IP68
Temperature Resistant
Corrosion Resistant
Sea-water Resistant
Good Chemical Resistance
Suitable for Food and Beverage Environments
Applications
The INOX series of cable glands are suitable for environments where hygiene control is a concern, such as:
Pharmaceutical Industry
Food Industry
Bottling Plants and Breweries
Their resistance to seawater also makes them suitable for offshore applications.
Environment
The glands are sealed to IP68, which means they are highly resistant to dust ingress and resistant to water even up to shallow submersion. This means they are suitable for use in harsh environments and some open air applications.
Accessories
There are stainless steel INOX counter nuts available if required.
796-0069 is a M16x1.5 Skintop Stainless Steel Locknut
796-0063 is a M20x1.5 Skintop Stainless Steel Locknut
796-0072 is a M25x1.5 Skintop Stainless Steel Locknut
796-0075 is a M32x1.5 Skintop Stainless Steel Locknut
Standards
EN50262, DIN EN ISO14, DIN EN1672-2, EHEDG
Stock information temporarily unavailable.
Please check again later.
€ 48.483
Each (In a Pack of 5) (Exc. Vat)
5
€ 48.483
Each (In a Pack of 5) (Exc. Vat)
5
Technical Document
Specifications
Brand
LappThread Size
M20
Maximum Cable Diameter
13mm
Minimum Cable Diameter
7mm
Material
Stainless Steel
Colour
Metallic
Series
Skintop�
IP Rating
IP69K
Locknut Included
No
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +100 °C
Reference
SKINTOP INOX
Country of Origin
Germany
Product details
Lapp Skintop INOX, INOX-R Cable Glands
From Lapp, the Skintop INOX cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.
The easy to install INOX gland has a smooth and compact design, which accommodates a wide clamping range.
Features and Benefits
IP68
Temperature Resistant
Corrosion Resistant
Sea-water Resistant
Good Chemical Resistance
Suitable for Food and Beverage Environments
Applications
The INOX series of cable glands are suitable for environments where hygiene control is a concern, such as:
Pharmaceutical Industry
Food Industry
Bottling Plants and Breweries
Their resistance to seawater also makes them suitable for offshore applications.
Environment
The glands are sealed to IP68, which means they are highly resistant to dust ingress and resistant to water even up to shallow submersion. This means they are suitable for use in harsh environments and some open air applications.
Accessories
There are stainless steel INOX counter nuts available if required.
796-0069 is a M16x1.5 Skintop Stainless Steel Locknut
796-0063 is a M20x1.5 Skintop Stainless Steel Locknut
796-0072 is a M25x1.5 Skintop Stainless Steel Locknut
796-0075 is a M32x1.5 Skintop Stainless Steel Locknut
Standards
EN50262, DIN EN ISO14, DIN EN1672-2, EHEDG