Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
72MHz
RAM Size
20 kB
USB Channels
1 x Device
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of USART Channels
3
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of CAN Channels
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.45mm
Number of LIN Channels
0
Dimensions
7.2 x 7.2 x 1.45mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Length
7.2mm
Width
7.2mm
Pulse Width Modulation
1 (16 bit) (Motor Control)
ADCs
10 x 12 bit
Product details
STM32F103 Series Microcontrollers, STMicroelectronics
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.
32-bit RISC
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
Stock information temporarily unavailable.
Please check again later.
€ 6.88
Each (Exc. Vat)
1
€ 6.88
Each (Exc. Vat)
1
Buy in bulk
Quantity | Unit price |
---|---|
1 - 9 | € 6.88 |
10 - 99 | € 5.84 |
100 - 249 | € 5.06 |
250 - 499 | € 4.81 |
500+ | € 4.32 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
72MHz
RAM Size
20 kB
USB Channels
1 x Device
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Number of USART Channels
3
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of CAN Channels
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.45mm
Number of LIN Channels
0
Dimensions
7.2 x 7.2 x 1.45mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Length
7.2mm
Width
7.2mm
Pulse Width Modulation
1 (16 bit) (Motor Control)
ADCs
10 x 12 bit
Product details
STM32F103 Series Microcontrollers, STMicroelectronics
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.
32-bit RISC
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.