Loading DesignSpark, please wait...

We apologise for the slowness of this page You are using Internet Explorer 6, upgrading your browser will greatly enhance your experience using DesignSpark

The gateway to online resources and design support for engineers, powered by RS ComponentsAllied

Power Triple Lock - TE Connectivity

Posted by danielevalenti

4176 views

TE Connectivity’s new POWER TRIPLE LOCK (PTL) connector solution directly responds to the appliance industry’s desire for increased reliability and functionality, security and ease of use.

title

TE Connectivity has introduced the POWER TRIPLE LOCK connector solution to address the appliance industry’s needs and concerns. As its name suggests, the PTL has three integral mechanisms to ensure reliable connections. Additionally, several features designed into the connector family offer significant benefits compared to more traditional connectors.

Improving upon current designs, the POWER TRIPLE LOCK’s built-in latching capability comes from reducing two latches to a single, robust latch that makes it easier to connect and improves connector reliability. The optional connector position assurance (CPA) device helps insure full mating of the connector and keeps the connector mated during shipment, installation or when the appliance is in use.

A second optional mechanism, the terminal position assurance (TPA) device, provides secondary locking of the contact into the connector housing, providing a minimum of 15 lbs. of contact retention.

The Power Triple Lock connector system has many added customer benefits for performance assurance including 3 in 1 reliability, 4 keying/colour options, and 3 housing materials with high temperature material standing up to 150°C temperature.

The Power Triple Lock connector system is available in three levels of housing materials with keying/color code to prevent mis-mating on the assembly line: Standard 105°C - Natural, Purple, Blue, Yellow; High temperature up to 150°C – Light Gray; and Glow wire – Dark Gray, Brown, Green, Orange.

Click on the picture below to watch TE Power Triple Lock Video:

title

For further information about the products go to POWER TRIPLE LOCK Overview and POWER TRIPLE LOCK Page or visit the TE website.

© 2013 Tyco Electronics Corporation, a TE Connectivity Ltd. Company. All Rights Reserved.
TE Connectivity and TE connectivity (logo) are trademarks.

Downloads

Follow
    Leave a Comment