こちらの記事について、内容・翻訳・視点・長さなど、皆様のご意見をお送りください。今後の記事製作の参考にしたいと思います。
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
こちらの記事の感想をお聞かせください。
Safety is an important factor as it relates to Commercial Cabinets and Industrial Enclosures and Lighting is key.
The ZWF LED bars have proven to be a well-matched solution for a wide variety of cabinets to include but not limited to: Traffic Controls, Energy Management, Electric Metering and EV Charging.
Technicians interface with these types of projects and cabinets. Proper illumination is key for rapid maintenance and software upgrades. ZWF LEDs are easy to install and offer efficient, long life and reliable light for these industrial applications.
The ZWF LED bars are available in 337mm (1 ft), 438mm (1.4 ft), 939mm (3 ft) and 1239mm (4ft) lengths. In addition to providing a high quality and efficient lighting solution, the LED bars meet various requirements to allow for ease of use and approval.
- IP67 Water Resistant
- Safe 24VDC wiring
- Ease of Mounting
- Onboard Easy Link Connectors
- 5 Year Warranty
- UL Recognized
- Environmental Compliance (RoHS, REACH)
- Conflict Free
RS Part No. | Description: | JKL Part No. |
(178-3450) | 337mm (13.2”) LED Bar | ZWF-337-24CW |
(178-3451) | 438mm (17.2”) LED Bar | ZWF-438-24CW |
(178-3453) | 939mm (37”) LED bar | ZWF-939-24CW |
(178-3455) | Optional 7.8” Jumper connector | ZWF-200-J |
(178-3458) | Optional 39” Input connector | ZWF-1000-I |
(146-2896) | Optional Mounting Clip | ZWF-12-C |