Dave from DesignSpark
こちらの記事について、内容・翻訳・視点・長さなど、皆様のご意見をお送りください。今後の記事製作の参考にしたいと思います。
Dave from DesignSpark
Thank you! Your feedback has been received.
Dave from DesignSpark
There was a problem submitting your feedback, please try again later.
Dave from DesignSpark
こちらの記事の感想をお聞かせください。
Power solutions from TDK solve spacing needs for light and small System on Modules (SoM) cards and other small form factor applications around Microsemi PolarFire FPGAs. FPGAs and SoCs require various DC-DC voltage regulation.
部品リスト
Qty | Product | 品番 | |
---|---|---|---|
1 | 6A Integrated Inductor Power Module | 210-8772 | |
1 | 4A Integrated Inductor Power Module | 210-8770 | |
1 | 3A Integrated Inductor Power Module | 210-8767 | |
TDK's FS1406, FS1404 and FS1403 are chip embedded power modules with minimum BOM and design flexibility. FS1406, FS1404 and FS1403 power modules included the integrated inductor at an industry best 3.3m x 3.3mm x 1.5mm height package. Sampling soon too is TDK's FS1412, a 12A power module in 4.9mmx 5.8mm x 1.6mm, now available in engineering samples, releasing in Q4'CY 2021.
The power modules are also robust for vibration and drop reliability.
The attachments include
- power map,
- fast design schematics for power rails for the Microsemi PolarFire FPGA/SoC.
Also available from TDK is the OrCAD (DSN) schematics that can be imported into DesignSpark PCB.