Hé! Vous semblez être en United States, souhaitez-vous utiliser notre site English ?
Switch to English site
Skip to main content

FX18 Series is a 0.8mm Pitch, 10+ Gbps High-Speed Board to Board connectors with Multi-Functional Contacts.

title


The FX18 series has been introduced to meet the requirement for connectors that are suitable for high speed applications. FX18 delivers an impressive 10+ Gbps of high speed transmission. The innovative structure of the connector features advanced multi functional contacts that consist of ground contacts, power supply contacts and three-step sequential contacts.


The ground contacts provide superior enhanced grounding properties and are strategically positioned next to the differential pair contacts to reduce crosstalk. The power supply contacts offer up to 3Amps per pin which means that the signal contacts do not have to be used for power and the pin count requirement can be reduced saving valuable space. A total of 12A can be used. The three-step sequential contacts are set back in different positions within the housing so that the ground contacts make first contact, followed by the signal contacts and finally the contacts for the detection of the mating contacts. Six through hole pins are provided to increase the board retention force of the connector to the board to allow strong resistance to wrenching forces. Large mating guides are provided on the header to provide a smoother, secure and user-friendly mating operation. Incorrect insertion is prevented with keyed guides with integral chamfers.

Visible solder joints, space for rework and the option of pin in hole intrusive reflow permits reduced manual soldering process time.

Ideally suited for medical devices, base transmission stations, LCD TV, LCD displays and industrial controllers, the FX18 series is avaiable from RS Components. Click below to start buying:

Buy Now

Connector Geek is Dave in real life. After three decades in the industry, Dave still likes talking about connectors almost as much as being a Dad to his two kids. He still loves Lego too. And guitars.