Wie finden Sie diesen Artikel? Helfen Sie uns, bessere Inhalte für Sie bereitzustellen.
Vielen Dank! Ihr Feedback ist eingegangen.
There was a problem submitting your feedback, please try again later.
Was denken Sie über diesen Artikel?
FX18 Series is a 0.8mm Pitch, 10+ Gbps High-Speed Board to Board connectors with Multi-Functional Contacts.
The FX18 series has been introduced to meet the requirement for connectors that are suitable for high speed applications. FX18 delivers an impressive 10+ Gbps of high speed transmission. The innovative structure of the connector features advanced multi functional contacts that consist of ground contacts, power supply contacts and three-step sequential contacts.
The ground contacts provide superior enhanced grounding properties and are strategically positioned next to the differential pair contacts to reduce crosstalk. The power supply contacts offer up to 3Amps per pin which means that the signal contacts do not have to be used for power and the pin count requirement can be reduced saving valuable space. A total of 12A can be used. The three-step sequential contacts are set back in different positions within the housing so that the ground contacts make first contact, followed by the signal contacts and finally the contacts for the detection of the mating contacts. Six through hole pins are provided to increase the board retention force of the connector to the board to allow strong resistance to wrenching forces. Large mating guides are provided on the header to provide a smoother, secure and user-friendly mating operation. Incorrect insertion is prevented with keyed guides with integral chamfers.
Visible solder joints, space for rework and the option of pin in hole intrusive reflow permits reduced manual soldering process time.
Ideally suited for medical devices, base transmission stations, LCD TV, LCD displays and industrial controllers, the FX18 series is avaiable from RS Components. Click below to start buying: