DesignSpark Electrical Logolinkedin
Menu Search
Ask a Question

19 Sep 2016, 9:15

Zero-Smog your electronics design workbench with Weller

Whether you’re working on your own electronics design workbench, or in a more general soldering environment, Weller’s Zero-Smog soldering filtration unit provides affordable, flexible and portable protection.

Weller Zero-Smog Fume Extraction Kit

Safer soldering is at hand with this adaptable unit – its Easy-Click 60 arms are fully adjustable allowing the unit to be placed under or next to the workbench – perfect for tight spaces.

The power-saving unit is cost-effective and features a brushless turbine for long-life. It produces a suction volume of 150m3/h with 2500 Pa extraction power to provide maximum health protection. The unit combines an energy-saving on/off switch, along with an alarmed filter monitor which allows it to improve operating conditions across a maximum of two workplace units.

Installation is very quick and simple and the unit can be ready to use in under four minutes. Filter lifetime is maximised with four-speed options which help with power regulation combined with a large EPA H13 filter.

DesignSpark Community Manager and all-around geek girl.

19 Sep 2016, 9:15