How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
Continuous Monitors provide operators with instant feedback on the status and functionality of their wrist strap and/or workstation. They detect split-second failures when the wrist strap is still in the "intermittent" stage. This is prior to a permanent "open" which could result in damage to ESD sensitive components. Continuous Monitors verify the ground integrity of both the operator and ESD workstation and eliminate the need for periodic testing (and record keeping). Single-Wire Monitoring allows the use of any standard, single-wire wrist strap and coil cord. The monitor / wrist strap system life-cycle costs are significantly lower than dual-wire systems. While they would not be suitable for the most critical applications, Single-Wire Continuous Monitors are an economical way to monitor both the operator's wrist strap and workstation surface.
The Multi-Mount Monitor continuously monitors:• One operator wearing a wrist strap• One ESD worksurface
Its small package and mounting tabs with holes make it highly suitable to install on most equipment or work bench surface.
The Jewel® Mini Monitor
(685-8751)
continuously monitors:• One operator wearing a wrist strap• One ESD worksurface
This unit is ideal for individual workstations for assembly, test, packaging or other applications.
The Dual-Operator Monitor continuously monitors:• Two operators wearing a wrist strap• Two ESD worksurfaces
This unit is ideal for workstations that are shared by two operators.
To determine the correct monitor for your application, make sure you check our Continuous Monitor Selection Chart.