DesignSpark PCB: New Version 13 - NOW AVAILABLE

Skip to main content
Sponsored by: NVIDIA

Sponsored by: NVIDIA

Which NVIDIA Development Kit is Right for Me?

by ConnorDobson

If you're exploring AI development on the edge—whether it's smart robotics, computer vision, or autonomous systems—NVIDIA's Jetson platform offers two standout options: the Jetson AGX Orin Development Kit (253-9662) and the Jetson Orin Nano Super Development Kit (264-7384) . Both are built on the Ampere GPU architecture and share many core technologies, but they serve different needs in terms of performance, power, and price.

In this article, we'll break down the key differences and help you decide which board best fits your project.

Overview of the Contenders

NVIDIA Jetson Orin Nano Super Development Kit (264-7384)

NVIDIA Jetson Orin Nano Super Development Kit

Aimed at developers who need powerful AI performance on a tight power budget, the Orin Nano brings remarkable capabilities to compact, low-cost AI applications.

  • GPU: 1024-core NVIDIA Ampere GPU with 32 Tensor Cores
  • CPU: 6-core ARM Cortex-A78AE
  • Memory: 8GB LPDDR5
  • AI Performance: Up to 67 TOPS
  • Power Consumption: Configurable (7W / 25W modes)
  • I/O: GbE, M.2 NVMe, USB 3.2, 2x CSI camera inputs

NVIDIA Jetson AGX Orin Development Kit (253-9662)

NVIDIA Jetson AGX Orin Development Kit

The Orin NX is a mid-range powerhouse. It doubles the RAM, increases the AI throughput, and offers more CPU performance, making it suitable for heavy-duty edge AI tasks.

  • GPU: 1024-core NVIDIA Ampere GPU with 32 Tensor Cores
  • CPU: 8-core ARM Cortex-A78AE
  • Memory: 16GB LPDDR5
  • AI Performance: Up to 275 TOPS
  • Power Consumption: Configurable (10W / 25W modes)
  • I/O: GbE, M.2 NVMe, USB 3.1, PCIe, CSI, and more

Which One is Right for Your Project?

  Jetson Orin Nano Super Development Kit Jetson AGX Orin Development Kit
GPU NVIDIA Ampere with 1024 CUDA cores and 32 Tensor cores NVIDIA Ampere with 2084 CUDA cores and 64 Tensor cores
CPU 6-core Arm Cortex-A78AE v8.2 64-bit CPU (1.5MB L2 + 4MB L3) 12-core Arm Cortex-A78AE v8.2 64-bit CPU (3MB L2 + 6MB L3)
Memory 8GB 128-bit LPDDR5 (102GB/s) 32GB/64GB 256-bit LPDDR5 (204.8GB/s)
Storage Supports SD card slot and external NVM 32GB/64GB eMMC 5.1
Video Encode 1080p30 supported by 1-2 CPU cores 2x 4K60, 8x 1080p60, 16x 1080p30 (H.265)
Video Decode 1x 4K60 (H.265), 2x 4K30 (H.265), 5x 1080p60 (H.265), 11x 1080p30 (H.265) 1x 8K30 (H.265), 3x 4K60 (H.265), 6x 4K30 (H.265), 12x 1080p60 (H.265), 24x 1080p30 (H.265)
Power 7W-25W 15W-60W
Camera 2x MIPI CSI-2 22-pin camera connectors 16-lane MIPI CSI-2 connector
PCIe M.2 Key M slot with x4 PCIe Gen3, M.2 Key M slot with x2 PCIe Gen3, M.2 Key E slot x16 PCIe slot supporting: x8 PCIe Gen4
USB USB Type-A connector: 4x USB 3.2 Gen2, USB Type-C connector for UFP 2x USB 3.2 Gen2, 2x USB 3.2 Gen1, USB Micro-B
Networking 1xGbE connector Up to GbE
Display 1x DP 1.2 (+MST) connector DisplayPort 1.4a (+MST)
Other I/O Ports 40-pin expansion header (UART, SPI, I2S, I2C, GPIO), 12-pin button header, 4-pin fan header, DC power jack 40-pin header (I2C, GPIO, SPI, CAN I2S, UART, DMIC), 12-pin automation header, 10-pin audio panel header, 10-pin JTAG header, 4-pin fan header, 2-pin RTC battery backup connector, DC power jack, Power, Force Recovery, and Reset buttons
Dimensions (W x L x H) 103mm x 90.5mm x 34.77mm (Height includes feet, carrier board, module, and thermal solution) 110mm x 110mm x 71.65mm (Height includes feet, carrier board, module, and thermal solution)

Choose the Jetson Orin Nano Super Development Kit…

  • You’re building low-power AI edge devices like smart sensors, basic surveillance cameras, or small robots.
  • Your application doesn’t require multitasking across several heavy AI models.
  • Budget and power efficiency are top priorities.
  • You're prototyping or in early-stage development and want to keep hardware costs low.

Ideal for:

  • Entry-level robotics
  • Smart cameras
  • Home automation
  • Educational AI kits

Choose the Jetson AGX Orin if...

  • Your application demands higher throughput—like simultaneous object detection, depth estimation, and voice recognition.
  • You need more memory and compute power for real-time, multi-modal AI tasks.
  • You're moving toward production with advanced capabilities in robotics, industrial inspection, or autonomous navigation.

Ideal for:

  • Drones and AMRs (Autonomous Mobile Robots)
  • Industrial edge AI
  • AI gateways with multiple sensors
  • Advanced prototype-to-deployment workflows

Final Thoughts

Both boards offer incredible power efficiency and NVIDIA's signature AI acceleration, but the right choice comes down to the scope of your application:

  • Jetson Orin Nano Super Development Kit (264-7384) = compact, cost-effective, and capable
  • Jetson AGX Orin Development Kit (253-9662) = more muscle, memory, and flexibility

Whichever route you choose, you're stepping into one of the most exciting ecosystems in edge AI development. Both kits are available now from RS Group, ready to bring your AI ideas to life.

Stay up to date with the latest in AI from RS — visit our AI Hub on DesignSpark.

Are you looking for advice and support for AI projects? If so, get in touch; We may be able to help.

 

I work for RS, please feel free to reach out with any queries about our solutions and services.
DesignSpark Logo

Enjoying DesignSpark?

Create an account to unlock powerful PCB and 3D Mechanical design software, collaborate in our forums, and download over a million free 3D models, schematics, and footprints.
Create an account

Already a DesignSpark member? Log In

Comments