ZPT: The Simple Solution to Remote Control Integration
Follow articleRF Solutions has added a brand new, user-friendly telemetry module to their diverse range. Designed specifically to allow simple integration of remote control functions, the ZPT Smart Radio Telemetry Module (125-1244) could just be the answer you’ve been looking for.
Compatible with many RF Solutions transmitters, the ZPT provides a serial and digital output when the transmitter is operated. It is ideal for applications including sensors, I/O telemetry devices, remote switching and remote traffic lights.
This article explores the main features of the ZPT module along with its compatible components from the RF Solutions range and serial data output information.
Main Features
- 4 Channel receiver module
- 4 Digital outputs
- Serial data output
- Secure data protocol
- Ultra low power 1.8-3.6v
- Easy pairing process
- -121dBm receive sensitivity
- SMT or SIL package
Serial data configuration:
Baud Rate: 19,200
Data Bits: 8
Parity: none
Stop Bits: 1
Handshaking: none
Serial data format:
ZPT example application circuit:
This shows a ZPT module receiver with all 4 outputs connected. Note: The external learn switch and learn LED are both shown connected in this example.
ZPT connected with Serial Data output via MAX232:
The ZPT Module is due for release early 2018. For more information, please contact RF Solutions on 01444 227900 or email support@rfsolutions.co.uk
Comments
Add a comment