How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
Whilst we call the BRAVO-T868 a radio module, it is in reality an entire remote control system in module form! The BRAVO can be configured as a transmitter or a receiver, neither require any external components in order to create an 8 channel remote control system with a range of over 500m – in reality we achieved just over 1000m in our open line-of-sight tests.
Don’t be fooled by the simplicity, the BRAVO is an extremely advanced, powerful and feature packed smart radio module. It provides options to suit most situations where the shortest route to market for embedded remote switching is required. Features include:
- Range – up to 1000m
- 8 switch inputs or 8 switch outputs
- In built pairing mode and memory for 70 pairings
- “Watch-dog” signal monitoring
- Built in self-test
- Low voltage – 1.8V – 3.6V operation
Not only can the BRAVO be used as a module to module switch solution it is also possible to use a BRAVO module as a receiver only. RF Solutions’ range of remote control handsets both the ELITE range and the SABRE are compatible.
To demonstrate the speed of integration and hence time to market, brought by the BRAVO the below circuit diagram and video shows a remote control system created between two modules with only a battery and wire required.
Finally, price… the BRAVO costs less than you think, industry leading performance, simple integration and no external components needed – all for less than £15 for one off and around £10 in volume.
To show just how easy it is to get up and running with a BRAVO this video shows two modules being configured and paired in less than 2 minutes using just "bread-board" and some wires...
Resources:
RF Solutions also provide ready to use Design Spark libraries and an open source Arduino shield to help you integrate or test the BRAVO-T868 with ease.
- Component library, 3D image, layout guide libraries - see downloads below
- Arduino shield – either buy online or make your own - see downloads below
- BRAVO datasheet - Module to Module
- BRAVO datasheet - Handset to Module
BRAVO-T868 is part of the SMART radio module range from RF Solutions Ltd, which feature radio modules with added intelligence for applications such as switching or data transfer.