Skip to main content

Testo Smart Probes: measuring instruments – optimized for your smartphone.

title

The smartphone makes our day-to-day life easier in almost every situation. So why not a contractors' measurement tasks? That is what Testo's engineers asked themselves – and developed the new Smart Probes.

title

The result is eight compact measuring instruments which can be connected to the smartphone or tablet via Bluetooth, and are conveniently and intuitively operated via App. Despite their small format, the Smart Probes are equipped with the market leader's customary pro measurement technology, and are suitable for all important temperature, humidity, pressure and flow velocity measurements.

Operate all measuring instruments with one App. The central operating element of the Bluetooth measuring instruments is the versatile testo Smart Probes App. It can be installed for free as an iOS or Andrioid version, and offers the user many practical functions, including clear measurement value readout, curve display of the measurement data in graph or tabular form, as well as the dispatch of the measurement data as a PDF report or Excel file. More application-specific measurement menus make working with the Smart Probes even more efficient. These include menus for pressure-drop testing in heating applications, for easy parameterization of the outlet/duct cross-section in the context of volume flow measurement, or for the calculation of different parameters such as superheating or sub-cooling in refrigeration systems. The App is easy and intuitive to use, and can simultaneously show the values from up to six Smart Probes in the display.

title

The testo Smart Case is just as compact as the measuring instruments themselves. It allows the Smart Probes to be safely stored and comfortably transported. On the outside, the case consists of a robust and flexible hard shell, on the inside it has a soft foam rubber inlay with fitted compartments for the individual measuring instruments.

The Smart Probes are ideally protected all round, should the case happen to fall onto a hard floor.

Refrigeration, air conditioning and heating sets.

In order for refrigeration, air conditioning and heating contractors to have all the measuring instruments necessary for their daily jobs with them at all times, Testo offers a tailor-made set for each craft. Each set also includes the testo Smart Case with the suitable inlay.

Testo Smartprobes Refrigeration Set [RS Code: 9132601]

The refrigeration set is ideally suited to service and error detection on air conditioning and refrigeration systems, as well as their installation. It contains two testo 549i high-pressure measuring instruments and two testo 115i clamp thermometers.

Testo Smartprobes VAC Set [RS Code: 9132604]

 titleWith the VAC set (consisting of a testo 405i thermal anemometer, a testo 410i vane anemometer, a testo 605i thermohygrometer and a testo 805 infrared thermometer) you can measure air velocities, humidity, volume flows and temperatures in, on and in connection with air conditioning units systems.

Testo Smartprobes HeatingSet [RS Code: 9132608]

titleThe heating set helps you to measure and check all temperatures and pressures in a heating system. It contains a testo 115i clamp thermometer, a testo 510i differential pressure measuring instrument and a testo 805i infrared thermometer.

 

 

Overview of single Smartprobes

TESTO-mir has not written a bio yet…