How do you feel about this article? Help us to provide better content for you.

Thank you! Your feedback has been received.

There was a problem submitting your feedback, please try again later.

What do you think of this article?
The Radxa Rock4 SE and Rock4 C+ are both Raspberry Pi-sized single board computers built to take on the world's favourite SBC. In this video, I will take you on a tour of the boards' features and we will fire one up to see what they are like to use.
Board Specifications:
Rock4 C+
Model |
ROCK 4C Plus |
Processor |
64bits hexa core processor Rockchip RK3399-T Dual Cortex-72, frequency 1.5GHz with qual Cortex-A53, frequency 1.0GHz Mali T860MP4 gpu, support OpenGL ES 1.1/2.0/3.0/3.1/3.2, Vulkan 1.0, Open CL 1.1 1.2, DX11. |
Memory |
LPDDR4 64bit dual channel LPDDR4@3200Mb/s, 1GB/2GB/4GB optioal |
Storage |
eMMC connector μSD card (μSD slot supports up to 256 GB μSD card) |
Display |
One Micro HDMI 2K up to 1440P@60 One Micro HDMI 4K 2.0 up to 4k@60 MIPI DSI 4 lanes via FPC connector Only two of HDMI 2k, HDMI 4K and MIPI DSI can work at the same time. |
Audio |
3.5mm jack HD codec that supports up to 24-bit/96KHz audio. |
Camera |
MIPI CSI 2 lanes via FPC connector, support up to 800 MP camera (0.3mm pitch connector). |
Wireless |
802.11 ac wifi BT 5.0 with external antenna |
USB |
USB 3.0 OTG X1, upper one, software configurable to be host or OTG, USB 3.0 HOST X1, dedicated USB 3.0 channel, lower one USB 2.0 HOST X2 |
Ethernet |
GbE LAN with Power over Ethernet (PoE) support additional HAT is required for powering from PoE |
IO |
40-pin expansion header 2 x UART 2 x SPI bus 3 x I2C bus 1 x PCM/I2S 1 x SPDIF 2 x PWM 1 x ADC 6 x GPIO 2 x 5V DC power in 2 x 3.3V DC power in |
Others |
RTC |
Power |
USB C 5V/3A |
Size |
85mm x 54mm |
Rock4 SE
Model |
ROCK 4 SE |
Processor |
64bits hexa core processor Rockchip RK3399-T Dual Cortex-72, frequency 1.5GHz with qual Cortex-A53, frequency 1.0GHz Mali T860MP4 gpu, support OpenGL ES 1.1/2.0/3.0/3.1/3.2, Vulkan 1.0, Open CL 1.1 1.2, DX11. |
Memory |
LPDDR4 64bit dual channel LPDDR4@3200Mb/s, 1GB/2GB/4GB optioal |
Storage |
eMMC connector μSD card (μSD slot supports up to 256 GB μSD card) M.2 SSD (M.2 connector supports up to 2T M2 NVME SSD) |
Display |
Standard HDMI 2.0 up to 4k@60 MIPI DSI 2 lanes via FPC connector HDMI and MIPI DSI can work at the same time, support mirror mode or extend mode. |
Audio |
3.5mm jack with mic HD codec that supports up to 24-bit/96KHz audio. |
Camera |
MIPI CSI 2 lanes via FPC connector, support up to 800 MP camera(1mm pitch connector). |
Wireless |
802.11 ac wifi BT 5.0 with on board or external antenna |
USB |
USB 3.0 OTG X1, hardware switch for host/device switch, upper one USB 3.0 HOST X1, dedicated USB 3.0 channel, lower one USB 2.0 HOST X2 |
Ethernet |
GbE LAN with Power over Ethernet (PoE) support additional HAT is required for powering from PoE |
IO |
40-pin expansion header 2 x UART 2 x SPI bus 3 x I2C bus 1 x PCM/I2S 1 x SPDIF 2 x PWM 1 x ADC 6 x GPIO 2 x 5V DC power in 2 x 3.3V DC power in |
Others |
RTC RTC battery connector for time backup(optional) |
Power |
USB PD, support USB Type C PD 2.0, 9V/2A, 12V/2A. Qualcomm® Quick ChargeTM: Supports QC 3.0/2.0 adapter, 9V/2A, 12V/1.5A |
Size |
85mm x 54mm |