Skip to main content

Rugged NECTOR M connector solution from TE Connectivity

NECTOR M offers an easy-to-use, plug and play alternative to traditional hard wiring which is fully reconfigurable for complete flexibility. In addition, the modular system format provides consistency with the same-size knockout diameter for all position sizes. This also helps to reduce installation time with reduced waste and simplified routing.

The system is designed with sealed connectors and cabling for safe and secure permanent electrical installations both outdoor and within harsh indoor environments. Connectors can be operated in temperatures ranging from -40°C to 70°C and have IEC 61535 and UL 1977 ratings of 7A up to 20A at 400VAC and 10A up to 20A at 600VAC respectively.

Available in white, as well as UV-resistant black, NECTOR M connectors feature closed barrel pin and socket-crimped-wire terminals. With its rugged flexibility, the NECTOR M power system is suitable for use almost anywhere.

BUY NECTOR M CONNECTORS FROM RS COMPONENTS

DesignSpark Community Manager and all-around geek girl.