Skip to main content

Reference Design -ROHM Buck DC/DC Converter BD9C301FJ

The  reference circuit design of DC/DC Converter BD9C301FJ  (128-8887)  was converted into Designspark PCB format. The BD9C301FJ is a 4.5V to 18V Input, 3.0A integrated MOSFET 1ch synchronous buck switching regulator .

3D VIew

 

Buck DC/DC Converter BD9C301FJ

BD9C301FJ is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. With wide input voltage range, it is capable of providing current of up to 3 A. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.

Specifications

  • Input Voltage Range: 4.5V to 18.0V
  • Reference Voltage: 0.8V ± 1%
  • Maximum Output Current: 3A(Max)
  • Switching Frequency: 500kHz(Typ)
  • Pch MOSFET On Resistance: 65mΩ(Typ)
  • Nch MOSFET On Resistance: 35mΩ(Typ)
  • Standby Current: 1μA (Typ)
  • Operating Temperature Range: -40°C to +85°C
title
Schematic

 

title
PCB layout

 

title
Parts library

 

title
 Convert Designspark PCB designs into Designspark Mechanical 3D models

 

What is DesignSpark PCB format?

DesignSpark PCB is an award-winning software package for schematic capture and PCB layout, available for FREE from RS Components. Our software is easy to learn and use yet surprisingly powerful. DesignSpark PCB is now widely adopted in the industry as a standard format for design file sharing and collaboration. This is especially useful in the prototyping phase where most of the innovation takes place. Not yet a DesignSpark PCB user? 

DOWNLOAD DESIGNSPARK PCB NOW

Downloads

k_uym has not written a bio yet…