DesignSpark Electrical Logolinkedin

RENESAS Smart Lock Reference Design

This is the reference design of RENESAS Smart Lock, which is one of the example solutions using RL78 / G1D. It is provided in a format that allows you to use it with our free DesignSpark PCB software to edit it freely. To download the RENESAS Smart Lock project files, please refer to the end of this article.

 

RENESAS Smart Lock is a board that allows key unlocking/locking using Bluetooth. Using Bluetooth® Low Energy (BLE) on the board, RL78 / G1D can be used to remotely lock and unlock keys and confirm the status with low current and low power consumption. As an example, it is possible to improve safety by locking/unlocking keys and checking the status of the application via a smartphone. There is also an alarm notification function when the key is disconnected in a locked state, or the password change function is used.

Key features

  • Remote key locking/unlocking, confirmation of status
  • Low current consumption and low power consumption
  • Key control with smartphone
  • Alarm function and password change function when key is disconnected
Example of smart lock operation

 

Schematic of Smart Lock

 

Smart Lock Board Layout

 

3D view of smart lock board

 

BOM List (Key components)

RS Part Number

Manufacturing Part Number

Manufacturer

Description

/

24 5602 024 000 829H+

KYOCERA Connector Products

RL78/G1D BLE Module Socket

(682-1399)

NCX2202GW,125

OMRON

 

(628-3661)

B3S-1100P

Microchip

150mA LDO Regulator 3.3V Shutdown SOT23

(251-8086)

W81102T3825RC

RS Components

2 way 1 row header,0.1in pitch 7mm pin RS Pro, 2.54mm

(121-7785)

KSTG951BP

KINGSTATE

Green 0805 CHIPLED LG R971 Osram Opto CHIPLED 0805

/

LM321MF/NOPB

Texas Instruments

single low voltage, low power, comparator with open-drain

 

Technical documents

Download related technical documents

About Renesas RL78 Quick Solution 

 

What is DesignSpark PCB format?

DesignSpark PCB is an award-winning software package for schematic capture and PCB layout, available for FREE from RS Components. Our software is easy to learn and use yet surprisingly powerful. DesignSpark PCB is now widely adopted in the industry as a standard format for design file sharing and collaboration. This is especially useful in the prototyping phase where most of the innovation takes place. Not yet a DesignSpark PCB user? 

Download DesignSpark PCB 


Other Renesas Reference Design

Hi, Everyone. I am postgraduate student of UEC in Tokyo, studying regarding Information Science, especially ITS and its security. I have studied various security, such as In-vehicle netowork (CAN), etc.

Comments

0 Votes
bjoukhadar

November 14, 2017 08:22

what is this physical device that this board controls to lock and unlock a door?