ebm-papst RER 190 TD - S-Force Series Centrifugal Fan, 24 V dc, 860m³/h, DC Operation, 190 (Dia.) 69mm

RS Stock No.: 920-9206Brand: ebm-papstManufacturers Part No.: RER190-39/14/2TDMO
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

860m³/h

Series

RER 190 TD - S-Force

Width

190 (Dia.)mm

Depth

69mm

Dimensions

190 (Dia.) 69mm

Fan Speed

3900rpm

Bearing Type

Ball

Direction of Curve

Backward

Termination Type

Lead Wire

Special Features

Backward-Curved Impeller, Very Smooth Running 3-Phase Fan Drive with High Efficiency

Sensor Output Type

PWM, Tachometer

Outlet Diameter

190mm

Inlet Diameter

132.8mm

Country of Origin

Hungary

Product details

ebm-papst DC Centrifugal Fans, RER Series

The RER Series is unique among centrifugal fans as they work of DC circuits rather than the more common AC units. Switching from AC circuits to DC circuits gives several benefits including safety (lower voltages) and DC units are more energy efficient. This series is available in various options ranging from size, voltage ratings, airflow and certain models have the added benefit of integrated speed control via PWM or analogue voltage.

Centrifugal Fans

Centrifugal fans are ideally suited to applications where the required cooling air needs to be conducted at an angle of 90° and especially where high pressure is essential.

Features

Energy efficient
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range

Certain models feature:

Speed control
Glass-fibre reinforced plastic impeller

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 265.16

Each (Exc. Vat)

ebm-papst RER 190 TD - S-Force Series Centrifugal Fan, 24 V dc, 860m³/h, DC Operation, 190 (Dia.) 69mm

€ 265.16

Each (Exc. Vat)

ebm-papst RER 190 TD - S-Force Series Centrifugal Fan, 24 V dc, 860m³/h, DC Operation, 190 (Dia.) 69mm
Stock information temporarily unavailable.

Buy in bulk

QuantityUnit price
1 - 4€ 265.16
5 - 9€ 232.02
10 - 19€ 212.13
20+€ 201.25

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

860m³/h

Series

RER 190 TD - S-Force

Width

190 (Dia.)mm

Depth

69mm

Dimensions

190 (Dia.) 69mm

Fan Speed

3900rpm

Bearing Type

Ball

Direction of Curve

Backward

Termination Type

Lead Wire

Special Features

Backward-Curved Impeller, Very Smooth Running 3-Phase Fan Drive with High Efficiency

Sensor Output Type

PWM, Tachometer

Outlet Diameter

190mm

Inlet Diameter

132.8mm

Country of Origin

Hungary

Product details

ebm-papst DC Centrifugal Fans, RER Series

The RER Series is unique among centrifugal fans as they work of DC circuits rather than the more common AC units. Switching from AC circuits to DC circuits gives several benefits including safety (lower voltages) and DC units are more energy efficient. This series is available in various options ranging from size, voltage ratings, airflow and certain models have the added benefit of integrated speed control via PWM or analogue voltage.

Centrifugal Fans

Centrifugal fans are ideally suited to applications where the required cooling air needs to be conducted at an angle of 90° and especially where high pressure is essential.

Features

Energy efficient
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range

Certain models feature:

Speed control
Glass-fibre reinforced plastic impeller