Technical Document
Specifications
Brand
MoflashSupply Voltage
24 V dc
IP Rating
IP66
Decibels at 1 Metre
106dB
Current Type
DC
Number Of Tones
1
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
168 mm
Application Type
Bell
Maximum Decibel
106dB
Series
A6BM
Minimum Temperature
-25°C
Tone Type
Alarm
Standards Met
CE Certified UKCA
Housing Material
Polyamide
Maximum Temperature
+50°C
Special Features
6 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof
Country of Origin
United Kingdom
Product details
Moflash A6BM / A8BM Solenoid Driven Bell
The Moflash A6BM and A8BM solenoid driven bells have been designed and manufactured to withstand harsh environmental conditions. They are ideally suited to heavy duty industrial & marine applications where rugged construction and a high weatherproof classification is required. The bells produce a rich and clear traditional sound that is free from mechanical clatter. Up to 4 x M20 cabling entry knockouts, two from above and one on either side allow for loop in/loop out cabling applications. The A6BM and A8BM caters for 4 x 2.5mm2 termination inside the enclosure.
3 point fix with adjustment slots
Dustproof and weatherproof
Loop in & loop out cabling option
IP66 protection
106 dB or 108 dB
Duty cycle: max 10 mins ON, 30 mins OFF
AC supply 50/60 Hz
UV stable polypropelene back box
Zinc powder coated steel gong
RoHS compliant
Approvals
IEC 60533:1999 approved for installation on ships.
AEN 50130-4:2011 approved for Fire/Security.
Stock information temporarily unavailable.
Please check again later.
€ 114.84
Each (Exc. Vat)
1
€ 114.84
Each (Exc. Vat)
1
Technical Document
Specifications
Brand
MoflashSupply Voltage
24 V dc
IP Rating
IP66
Decibels at 1 Metre
106dB
Current Type
DC
Number Of Tones
1
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
168 mm
Application Type
Bell
Maximum Decibel
106dB
Series
A6BM
Minimum Temperature
-25°C
Tone Type
Alarm
Standards Met
CE Certified UKCA
Housing Material
Polyamide
Maximum Temperature
+50°C
Special Features
6 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof
Country of Origin
United Kingdom
Product details
Moflash A6BM / A8BM Solenoid Driven Bell
The Moflash A6BM and A8BM solenoid driven bells have been designed and manufactured to withstand harsh environmental conditions. They are ideally suited to heavy duty industrial & marine applications where rugged construction and a high weatherproof classification is required. The bells produce a rich and clear traditional sound that is free from mechanical clatter. Up to 4 x M20 cabling entry knockouts, two from above and one on either side allow for loop in/loop out cabling applications. The A6BM and A8BM caters for 4 x 2.5mm2 termination inside the enclosure.
3 point fix with adjustment slots
Dustproof and weatherproof
Loop in & loop out cabling option
IP66 protection
106 dB or 108 dB
Duty cycle: max 10 mins ON, 30 mins OFF
AC supply 50/60 Hz
UV stable polypropelene back box
Zinc powder coated steel gong
RoHS compliant
Approvals
IEC 60533:1999 approved for installation on ships.
AEN 50130-4:2011 approved for Fire/Security.