Technical Document
Specifications
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
10
Output Type
Digital
For Use With
STG-650
Supply Voltage
7 → 32 V dc
Input Type
Analogue, Digital
Number of Outputs
9
Network Type
CAN
Number of Communication Ports
3
Output Current
1.5 A
Maximum Operating Temperature
+60°C
Dimensions
93 x 45 x 15 mm
Standards Met
2004/108/EG, 2006/95/EG, EN 60068-2-6, EN 60068-2-78, EN50081-1, EN50082-1, EN60730-1, EN61010-1, ISO 16750-3
Communication Port Type
CAN, RS-232
Programming Interface
USB
Minimum Operating Temperature
-40°C
Depth
15mm
Length
93mm
Width
45mm
Mounting Type
Panel Mount
Programming Language Used
miCon-L
Country of Origin
Germany
Product details
STG-650 CAN - Mini-PLC
The STG-650 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.
With it is cutting edge features the STG-650 CAN opens up completely new application fields with space restrictions and high integration level requirements.
The CAN bus allows the user to connect a variety of network components to the Mini-PLC, for example: displays, stepper motors or CAN sensors.
The STG-650 CAN does not need any peripheral components to operate. Both inputs and outputs features highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment.
Due to it is extremely low current consumption and wide operation voltage range the STG-650 CAN is well suitable for 12 and 24 V battery-powered systems.
These outstanding features open up a variety of application fields in industrial, automotive and maritime technology.
Small and universal Logic Controller
8 analog Inputs 0-30 Vdc
2 digital Inputs up to 10 kHz
8 Power Outputs up to 1.5 A
1 Power PWM Output 2 A/0-10 kHz
Reliable Solid-State Outputs
Programmable Status LED
1 CAN Interface
TTL-232/USB Connection to PC
Intuitive graphical Programming Capability
Wide Operating Voltage Range 7-32 Vdc
Ultra flat Housing, Height 10 mm
Vibration resistant and rugged Sealing
Very low Current Consumption
Also available as a:
- STA-650 CAN Starter Kit, stock no. 885-0894
- STG-600 Controller, stock no. 864-4538
- STA-600 Starter Kit, stock no. 864-4541
Applications:
Industrial Automation
Building Automation
Automotive Technology
Maritime Technology
Environmental Technology
Light and Show Technology
Software:
The software is available as a free online download:
http://micon-l.de/en/downloads.html
Barth Mini-PLC
Stock information temporarily unavailable.
Please check again later.
€ 176.66
Each (Exc. Vat)
1
€ 176.66
Each (Exc. Vat)
1
Technical Document
Specifications
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
10
Output Type
Digital
For Use With
STG-650
Supply Voltage
7 → 32 V dc
Input Type
Analogue, Digital
Number of Outputs
9
Network Type
CAN
Number of Communication Ports
3
Output Current
1.5 A
Maximum Operating Temperature
+60°C
Dimensions
93 x 45 x 15 mm
Standards Met
2004/108/EG, 2006/95/EG, EN 60068-2-6, EN 60068-2-78, EN50081-1, EN50082-1, EN60730-1, EN61010-1, ISO 16750-3
Communication Port Type
CAN, RS-232
Programming Interface
USB
Minimum Operating Temperature
-40°C
Depth
15mm
Length
93mm
Width
45mm
Mounting Type
Panel Mount
Programming Language Used
miCon-L
Country of Origin
Germany
Product details
STG-650 CAN - Mini-PLC
The STG-650 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.
With it is cutting edge features the STG-650 CAN opens up completely new application fields with space restrictions and high integration level requirements.
The CAN bus allows the user to connect a variety of network components to the Mini-PLC, for example: displays, stepper motors or CAN sensors.
The STG-650 CAN does not need any peripheral components to operate. Both inputs and outputs features highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment.
Due to it is extremely low current consumption and wide operation voltage range the STG-650 CAN is well suitable for 12 and 24 V battery-powered systems.
These outstanding features open up a variety of application fields in industrial, automotive and maritime technology.
Small and universal Logic Controller
8 analog Inputs 0-30 Vdc
2 digital Inputs up to 10 kHz
8 Power Outputs up to 1.5 A
1 Power PWM Output 2 A/0-10 kHz
Reliable Solid-State Outputs
Programmable Status LED
1 CAN Interface
TTL-232/USB Connection to PC
Intuitive graphical Programming Capability
Wide Operating Voltage Range 7-32 Vdc
Ultra flat Housing, Height 10 mm
Vibration resistant and rugged Sealing
Very low Current Consumption
Also available as a:
- STA-650 CAN Starter Kit, stock no. 885-0894
- STG-600 Controller, stock no. 864-4538
- STA-600 Starter Kit, stock no. 864-4541
Applications:
Industrial Automation
Building Automation
Automotive Technology
Maritime Technology
Environmental Technology
Light and Show Technology
Software:
The software is available as a free online download:
http://micon-l.de/en/downloads.html