Technical Document
Specifications
Brand
ArduinoProduct Name
4 Relays Shield
Kit Classification
Shield
Processor Part Number
A000110
Revision
V1.0
Country of Origin
Italy
Product details
Arduino 4 Relay Shield
The Arduino allows you to have a high load power delivery in your Arduino project. Featuring four individual power relays. The four relays each have NC and NO pole changeovers and are set in parallel to amplify current outputs. This kit comes pre-assembled so makes it easy to attach to your Arduino. Each relay also has a LED signal to notify you if its on or off.
You can also interface various Tinkerkit modules to shield via the shield Tinkerkit I/O and communication interfaces to add functionality to your design. For protection, the shield can be attached to a case/enclosure with four screws.
Features and Benefits:
4 Relays for brilliant high load power delivery
Small size of only 53x68.5mm
No need for additional power. The unit is powered by an Arduino base.
Compatible with ALL Arduino boards.
Operating voltage: 5V
Maximum load voltage: 48V
Pin controls:
Relay 1 – Pin 4
Relay 2 – Pin 7
Relay 3 – Pin 8
Relay 4 – Pin 12
The relay board acts almost like a hat and there is no need for soldering this. The board just simply plugs into the pins & will sit on-top of your Arduino.
Stock information temporarily unavailable.
Please check again later.
€ 23.34
Each (Exc. Vat)
1
€ 23.34
Each (Exc. Vat)
1
Buy in bulk
Quantity | Unit price |
---|---|
1 - 9 | € 23.34 |
10 - 24 | € 22.60 |
25 - 99 | € 21.94 |
100+ | € 20.24 |
Technical Document
Specifications
Brand
ArduinoProduct Name
4 Relays Shield
Kit Classification
Shield
Processor Part Number
A000110
Revision
V1.0
Country of Origin
Italy
Product details
Arduino 4 Relay Shield
The Arduino allows you to have a high load power delivery in your Arduino project. Featuring four individual power relays. The four relays each have NC and NO pole changeovers and are set in parallel to amplify current outputs. This kit comes pre-assembled so makes it easy to attach to your Arduino. Each relay also has a LED signal to notify you if its on or off.
You can also interface various Tinkerkit modules to shield via the shield Tinkerkit I/O and communication interfaces to add functionality to your design. For protection, the shield can be attached to a case/enclosure with four screws.
Features and Benefits:
4 Relays for brilliant high load power delivery
Small size of only 53x68.5mm
No need for additional power. The unit is powered by an Arduino base.
Compatible with ALL Arduino boards.
Operating voltage: 5V
Maximum load voltage: 48V
Pin controls:
Relay 1 – Pin 4
Relay 2 – Pin 7
Relay 3 – Pin 8
Relay 4 – Pin 12
The relay board acts almost like a hat and there is no need for soldering this. The board just simply plugs into the pins & will sit on-top of your Arduino.