Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1200
Number of Inputs
14 (Digital, 2 switch as Analogue)
Output Type
Digital, Transistor
For Use With
SIMATIC S7-1200 Series
Supply Voltage
20.4 → 28.8 V
Input Type
Analogue, Digital
Number of Digital Inputs
14
Number of Outputs
10 (Digital Output, Transistor Output)
Voltage Category
24 V dc
Network Type
Ethernet
Number of Digital Outputs
10
Programming Interface
Profinet
Minimum Operating Temperature
-20°C
Dimensions
100 x 130 x 75 mm
Memory
4 MB
Standards Met
CE, FM Approval, KC Approval, UL Approval
Communication Port Type
Ethernet, Profinet, UDP
Program Capacity
100 kB
Depth
75mm
Length
100mm
Width
130mm
Mounting Type
DIN Rail, Wall Mount
Programming Language Used
FBD, LAD, SCL
Number of Communication Ports
2
Output Current
500 mA
Maximum Operating Temperature
+60°C
Country of Origin
China
Product details
Simatic S7-1200 Basic Controller
The Siemens PLC is a high-performance system with a compact and space-saving design. This PLC CPU has 2 integrated analogue inputs, 6 integrated digital inputs and 4 integrated digital transistor outputs. It comes with integrated IO and communication interfaces that meet the highest industry requirements. It is also enabled with a range of powerful integrated technological functions that make this controller an integral part of a comprehensive automation solution. The controller is at the core of the new offering for simple but highly precise automation tasks. It is an ideal choice when it comes to performing automation tasks for a whole range of applications in the low to mid-performance range with maximum flexibility and efficiency. Due to standardized remote-control protocols, you can connect the controller directly to your control centre without any programming effort.
Expandable with:
1 signal board (SB) or 1 communication board (CB) 2 signal modules (SM) Max. 3 communication modules (CM)
Features and Benefits:
- Complex wiring of the safety function (for feedback and possible functional dependencies)
- Input Electrical rating of 300mA, 24VDC
- Operating temperature range is between -20°C and 60°C
- Fault diagnosis only possible by means of on-board LEDs and not on a central HMI panel
- The reduced effort required for wiring
- Efficient fault diagnosis centrally on an HMI panel
- Compact construction with integrated I/Os and flexibility due to the board concept
- Security thanks to protected access to the CPU and program copy protection
- Incorporated functions and flexible connection of drives
- System diagnostics indicate error messages in plaintext in the TIA portal on the HMI or web server
- Fail-safe CPUs for the execution of standard and safety-related programs
- Flexible integration into all network structures AS-i, IO-Link, CANopen or even connection to remote control centres
- Use in extreme ambient conditions
- The compact high-performance CPU
- Integrated Ethernet interface
- Fast counter
- Basic PID controller
- Integrated real-time clock
- Alarm inputs
- Removable terminals on all modules
- Early detection of mechanical damage
- Communication protocols like PROFINET, PROFIBUS, Ethernet, TCP/IP, and MODBUS supported
Applications:
- Industrial automation
- Robotics
- Automobiles industry
Certifications:
- UL approved
- cULus certified
- RCM certified
- KC approved
- FM certified
- IP20 rated
Stock information temporarily unavailable.
Please check again later.
€ 751.99
Each (Exc. Vat)
1
€ 751.99
Each (Exc. Vat)
1
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1200
Number of Inputs
14 (Digital, 2 switch as Analogue)
Output Type
Digital, Transistor
For Use With
SIMATIC S7-1200 Series
Supply Voltage
20.4 → 28.8 V
Input Type
Analogue, Digital
Number of Digital Inputs
14
Number of Outputs
10 (Digital Output, Transistor Output)
Voltage Category
24 V dc
Network Type
Ethernet
Number of Digital Outputs
10
Programming Interface
Profinet
Minimum Operating Temperature
-20°C
Dimensions
100 x 130 x 75 mm
Memory
4 MB
Standards Met
CE, FM Approval, KC Approval, UL Approval
Communication Port Type
Ethernet, Profinet, UDP
Program Capacity
100 kB
Depth
75mm
Length
100mm
Width
130mm
Mounting Type
DIN Rail, Wall Mount
Programming Language Used
FBD, LAD, SCL
Number of Communication Ports
2
Output Current
500 mA
Maximum Operating Temperature
+60°C
Country of Origin
China
Product details
Simatic S7-1200 Basic Controller
The Siemens PLC is a high-performance system with a compact and space-saving design. This PLC CPU has 2 integrated analogue inputs, 6 integrated digital inputs and 4 integrated digital transistor outputs. It comes with integrated IO and communication interfaces that meet the highest industry requirements. It is also enabled with a range of powerful integrated technological functions that make this controller an integral part of a comprehensive automation solution. The controller is at the core of the new offering for simple but highly precise automation tasks. It is an ideal choice when it comes to performing automation tasks for a whole range of applications in the low to mid-performance range with maximum flexibility and efficiency. Due to standardized remote-control protocols, you can connect the controller directly to your control centre without any programming effort.
Expandable with:
1 signal board (SB) or 1 communication board (CB) 2 signal modules (SM) Max. 3 communication modules (CM)
Features and Benefits:
- Complex wiring of the safety function (for feedback and possible functional dependencies)
- Input Electrical rating of 300mA, 24VDC
- Operating temperature range is between -20°C and 60°C
- Fault diagnosis only possible by means of on-board LEDs and not on a central HMI panel
- The reduced effort required for wiring
- Efficient fault diagnosis centrally on an HMI panel
- Compact construction with integrated I/Os and flexibility due to the board concept
- Security thanks to protected access to the CPU and program copy protection
- Incorporated functions and flexible connection of drives
- System diagnostics indicate error messages in plaintext in the TIA portal on the HMI or web server
- Fail-safe CPUs for the execution of standard and safety-related programs
- Flexible integration into all network structures AS-i, IO-Link, CANopen or even connection to remote control centres
- Use in extreme ambient conditions
- The compact high-performance CPU
- Integrated Ethernet interface
- Fast counter
- Basic PID controller
- Integrated real-time clock
- Alarm inputs
- Removable terminals on all modules
- Early detection of mechanical damage
- Communication protocols like PROFINET, PROFIBUS, Ethernet, TCP/IP, and MODBUS supported
Applications:
- Industrial automation
- Robotics
- Automobiles industry
Certifications:
- UL approved
- cULus certified
- RCM certified
- KC approved
- FM certified
- IP20 rated