Technical Document
Specifications
Brand
WermaSeries
Kompakt
Number of Light Elements
2
Lens Colour
Red/Green
Bulb Type
LED
LED Colour
Red/Green
Light Effect
Steady
Sounder Component
No Sounder Component
Mounting Style
Base Mount
Height
141mm
Base Diameter
38mm
Connection Cable Length
2m
IP Rating
IP65
Supply Voltage
24 V
Connection Type
Cable
Minimum Temperature
-20°C
Housing Colour
Black
Current Consumption
100mA
Maximum Temperature
+50°C
Country of Origin
China
Product details
Kompakt 37 LED Signal Tower
The KOMPAKT 37 is a slim-line LED signal tower available in two versions, either in a black housing with coloured lens or in a metal finish with a clear lens.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ON position, therefore ensuring it is not mistaken as being illuminated when it is in the Off position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.
Pre-assembled signal tower with max. 5 tiers
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs
Stock information temporarily unavailable.
Please check again later.
€ 96.40
Each (Exc. Vat)
1
€ 96.40
Each (Exc. Vat)
1
Technical Document
Specifications
Brand
WermaSeries
Kompakt
Number of Light Elements
2
Lens Colour
Red/Green
Bulb Type
LED
LED Colour
Red/Green
Light Effect
Steady
Sounder Component
No Sounder Component
Mounting Style
Base Mount
Height
141mm
Base Diameter
38mm
Connection Cable Length
2m
IP Rating
IP65
Supply Voltage
24 V
Connection Type
Cable
Minimum Temperature
-20°C
Housing Colour
Black
Current Consumption
100mA
Maximum Temperature
+50°C
Country of Origin
China
Product details
Kompakt 37 LED Signal Tower
The KOMPAKT 37 is a slim-line LED signal tower available in two versions, either in a black housing with coloured lens or in a metal finish with a clear lens.
The coloured lens signal towers have coloured LEDs which provide maximum colour intensity, making them particularly effective in lower light environments. In bright sunlight however it can be difficult to see the difference between a coloured lens and an illuminated coloured lens. This is where the clear lens signal tower comes into its own as it is only coloured when in the ON position, therefore ensuring it is not mistaken as being illuminated when it is in the Off position.
Thanks to a diameter of just 37.5 mm the KOMPAKT 37 is ideally suited to applications on small machines and equipment with limited space.
Also available are versions with a 85dB buzzer integrated into the cap of the signal tower which provide an additional audible warning.
Pre-assembled signal tower with max. 5 tiers
Each light tier has 8 LEDs
LED permanent light
With or without buzzer
With M12 plug or cable connection
IP65 protection
Up to 50,000 hours of life with very low power consumption
Maintenance free LEDs