onsemi ESD8008MUTAG, Octal-Element Uni-Directional ESD Protection Diode, 14-Pin U-DFN5515
Stock information temporarily unavailable.
25
Diodes Inc DT1140-04LP-7, Quad-Element Uni-Directional TVS Diode Array, 60W, 10-Pin DFN
Stock information temporarily unavailable.
3000
Compare Alternatives
onsemi ESD8008MUTAG, Octal-Element Uni-Directional ESD Protection Diode, 14-Pin U-DFN5515
Stock information temporarily unavailable.
25
Diodes Inc DT1140-04LP-7, Quad-Element Uni-Directional TVS Diode Array, 60W, 10-Pin DFN
Stock information temporarily unavailable.
3000
Price
P.O.A.
€ 0.137
RS Stock No.
8270541
1223308
Manufacturers Part No.
ESD8008MUTAG
DT1140-04LP-7
Brand
ON Semiconductor
DiodesZetex
Diode Configuration
Common Anode
Complex Array
Direction Type
Uni-Directional
Uni-Directional
Maximum Clamping Voltage
8.1V
10V
Minimum Breakdown Voltage
5.5V
6V
Mounting Type
Surface Mount
Surface Mount
Package Type
U-DFN5515
DFN
Maximum Reverse Stand-off Voltage
1.2V
5.5V
Pin Count
14
10
Maximum Peak Pulse Current
16A
6A
ESD protection
Yes
Yes
Number of Elements per Chip
8
4
Minimum Operating Temperature
-55 °C
-55 °C
Maximum Operating Temperature
+125 °C
+85 °C
Dimensions
5.5 x 1.5 x 0.5mm
2.575 x 1.075 x 0.555mm
Maximum Reverse Leakage Current
500nA
500nA
Length
5.5mm
2.58mm
Height
0.5mm
0.555mm
Width
1.5mm
1.075mm
Test Current
1mA
1mA