Technical Document
Specifications
Brand
IDEMPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
KL1-P
Actuator Included
No
Range
LEILOCK
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Plastic
IP Rating
IP67
Depth
41.5mm
Width
63mm
Length
143mm
Width
63mm
Width
63mm
Country of Origin
United Kingdom
Product details
IDEM LEILOCK KL1-P Solenoid Interlock Switch
The LEILOCK KL1-P is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.
Features and Benefits
Spring to lock when actuator is inserted - energise solenoid to unlock
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Connects to most safety relays to give up to PLe Cat.4
1 conduit entry point M20
IP67 protection
Medium holding force 1400N
4 actuator entry positions
Red plastic body and head
Rotatable head
LED 1 status of solenoid applied power
LED 2 status of guard lock
40 mm fixing centres
Applications
The LEILOCK KL1-P solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.
Approvals
CE, cULus, TUV.
Standards
EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.
Stock information temporarily unavailable.
Please check again later.
€ 147.64
Each (Exc. Vat)
1
€ 147.64
Each (Exc. Vat)
1
Technical Document
Specifications
Brand
IDEMPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Series
KL1-P
Actuator Included
No
Range
LEILOCK
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Plastic
IP Rating
IP67
Depth
41.5mm
Width
63mm
Length
143mm
Width
63mm
Width
63mm
Country of Origin
United Kingdom
Product details
IDEM LEILOCK KL1-P Solenoid Interlock Switch
The LEILOCK KL1-P is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.
Features and Benefits
Spring to lock when actuator is inserted - energise solenoid to unlock
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Connects to most safety relays to give up to PLe Cat.4
1 conduit entry point M20
IP67 protection
Medium holding force 1400N
4 actuator entry positions
Red plastic body and head
Rotatable head
LED 1 status of solenoid applied power
LED 2 status of guard lock
40 mm fixing centres
Applications
The LEILOCK KL1-P solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.
Approvals
CE, cULus, TUV.
Standards
EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.