Technical Document
Specifications
Current Type
DC
Number Of Digits
4
Display Type
LED
Cutout Width
30.73mm
Depth
27.4mm
Meter Accuracy
±0.06 V, ±0.4 V
Analogue Effect
Digits Only
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Country of Origin
China
Product details
DMR20-10-DCM - Self Powered Auto-Ranging DC Voltage Monitor
The volt meter DMR20-10-DCM self-powered, auto-ranging DC voltage monitors are designed to measure and display the outputs the most popular DC power systems.
Simply connect any 6 to 75 Vdc power source and these meters are fully operational, no additional components or power sources are required.
The DMR20-10-DCM is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration.
Four-digit LED display (7.6 mm) with overvoltage indication
Auto-ranging 6 to 75 Vdc input range
Reverse polarity protected to –100 Vdc
Self-powered, requires only two connections
Digital replacement for analog panel meters
Screw-style terminal block simplifies installation
Self-resetting internal fuse for long-term reliability
Provides moisture resistance to IP67/NEMA 6
Operating temperature range of -25 to +60 °C
Installs in 30.5 mm round cutouts
Supplied with EPDM rubber gasket and plastic hex nut
Murata Power Solutions Series
Stock information temporarily unavailable.
Please check again later.
€ 60.48
Each (Exc. Vat)
1
€ 60.48
Each (Exc. Vat)
1
Buy in bulk
Quantity | Unit price |
---|---|
1 - 4 | € 60.48 |
5 - 9 | € 58.05 |
10+ | € 56.85 |
Technical Document
Specifications
Current Type
DC
Number Of Digits
4
Display Type
LED
Cutout Width
30.73mm
Depth
27.4mm
Meter Accuracy
±0.06 V, ±0.4 V
Analogue Effect
Digits Only
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+60°C
Country of Origin
China
Product details
DMR20-10-DCM - Self Powered Auto-Ranging DC Voltage Monitor
The volt meter DMR20-10-DCM self-powered, auto-ranging DC voltage monitors are designed to measure and display the outputs the most popular DC power systems.
Simply connect any 6 to 75 Vdc power source and these meters are fully operational, no additional components or power sources are required.
The DMR20-10-DCM is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration.
Four-digit LED display (7.6 mm) with overvoltage indication
Auto-ranging 6 to 75 Vdc input range
Reverse polarity protected to –100 Vdc
Self-powered, requires only two connections
Digital replacement for analog panel meters
Screw-style terminal block simplifies installation
Self-resetting internal fuse for long-term reliability
Provides moisture resistance to IP67/NEMA 6
Operating temperature range of -25 to +60 °C
Installs in 30.5 mm round cutouts
Supplied with EPDM rubber gasket and plastic hex nut