Technical Document
Specifications
Brand
LascarProperties Measured
Current, Voltage
Display Type
TFT
Cutout Height
77mm
Cutout Width
116mm
Depth
20mm
Minimum Temperature
0°C
Maximum Temperature
+40°C
Series
PanelPilotACE
Meter Type
Digital
Country of Origin
China
Product details
4.3 Display with Analogue, Digital, PWM and Serial Interfaces
SGD 43-A is a 4.3 capacitive touch display designed for use with PanelPilotACE Design Studio, a free drag-and-drop style software package for rapid development of advanced user interfaces and panel meters. The off-the-shelf display features a wealth of hardware interfaces, including four 16-bit bipolar analogue inputs (to a maximum of ±40 V dc) eight digital input/output pins, two alarm outputs, four 8-bit PWM outputs and serial RS232. Accessories are also available to measure RS485 and temperature.
Features and Benefits
4.3 TFT screen with 262k colours
Capacitive touch-screen functionality
4 analogue inputs (±40 Vdc or 4-20 mA, 16 bit)
8 digital input/output pins
4 PWM outputs (8 bit)
2 alarm outputs
Power supply 5-30 Vdc (300 mA typical at 5 Vdc)
Windows-based drag and drop construction
Programmable with the USB interface
1Gbit DDR2 SDRAM memory inside
Simple panel mounting solution
Screw terminal connections
Communicate with other devices using RS-232, I²2C or SPI
Outside dimensions are 119.3 x 79.8 x 20.0 mm
If you're new to the PanelPilotAce community or perhaps wondering what extra functionality Version 2.0 can add to your application, watch the following link to see some of the top tips and techniques for rapid display development:
https://www.youtube.com/watch?v=4KghwiHcA3M
The development kit, SGD 43-A-DK+ (818-7354) is the best choice if you are starting to develop on the PanelPilotACE platform. It includes all you need to begin: an SGD 43-A, a development board and a USB cable. The board provides switches, dials, LEDs and screw terminal connections for all the input and output functionality of the SGD 43-A.
Stock information temporarily unavailable.
Please check again later.
€ 227.65
Each (Exc. Vat)
1
€ 227.65
Each (Exc. Vat)
1
Technical Document
Specifications
Brand
LascarProperties Measured
Current, Voltage
Display Type
TFT
Cutout Height
77mm
Cutout Width
116mm
Depth
20mm
Minimum Temperature
0°C
Maximum Temperature
+40°C
Series
PanelPilotACE
Meter Type
Digital
Country of Origin
China
Product details
4.3 Display with Analogue, Digital, PWM and Serial Interfaces
SGD 43-A is a 4.3 capacitive touch display designed for use with PanelPilotACE Design Studio, a free drag-and-drop style software package for rapid development of advanced user interfaces and panel meters. The off-the-shelf display features a wealth of hardware interfaces, including four 16-bit bipolar analogue inputs (to a maximum of ±40 V dc) eight digital input/output pins, two alarm outputs, four 8-bit PWM outputs and serial RS232. Accessories are also available to measure RS485 and temperature.
Features and Benefits
4.3 TFT screen with 262k colours
Capacitive touch-screen functionality
4 analogue inputs (±40 Vdc or 4-20 mA, 16 bit)
8 digital input/output pins
4 PWM outputs (8 bit)
2 alarm outputs
Power supply 5-30 Vdc (300 mA typical at 5 Vdc)
Windows-based drag and drop construction
Programmable with the USB interface
1Gbit DDR2 SDRAM memory inside
Simple panel mounting solution
Screw terminal connections
Communicate with other devices using RS-232, I²2C or SPI
Outside dimensions are 119.3 x 79.8 x 20.0 mm
If you're new to the PanelPilotAce community or perhaps wondering what extra functionality Version 2.0 can add to your application, watch the following link to see some of the top tips and techniques for rapid display development:
https://www.youtube.com/watch?v=4KghwiHcA3M
The development kit, SGD 43-A-DK+ (818-7354) is the best choice if you are starting to develop on the PanelPilotACE platform. It includes all you need to begin: an SGD 43-A, a development board and a USB cable. The board provides switches, dials, LEDs and screw terminal connections for all the input and output functionality of the SGD 43-A.